Vishay / Dale IHLL-1210AB-1Z Power Inductors

Vishay / Dale IHLL-1210AB-1Z Power Inductors offer low DC resistance (DCR) from 6.6mΩ to 115mΩ (typical) in an SMD package with 3.2mm x 2.5mm x 1.2mm dimensions. These inductors feature magnetically shielded composite construction with bottom-plated terminals, resulting in a smaller pad layout for compact board spacing. The series handles high transient current spikes without saturation and has a 0.22µH to 4.7µH inductance range, 2.3A to 9.2A heat rating current, and -55°C to +125°C operating temperature range. Vishay / Dale IHLL-1210AB-1Z Power Inductors are a green product, halogen free, lead free, and RoHS compliant. Suitable applications include solid-state drive modules (SSDs), DC/DC converters for central processing units (CPUs), noise suppression and filtering, and data networking and storage systems.

Features

  • Handles high transient current spikes without saturation
  • Magnetically shielded composite construction
  • Bottom-plated terminals for smaller pad layout for compact board spacing
  • Lead free and halogen free
  • Green product
  • RoHS compliant

Applications

  • SSD modules
  • DC/DC converter for CPUs
  • Noise suppression and filtering
  • Data networking and storage systems

Specifications

  • 3.2mm x 2.5mm x 1.2mm SMD package
  • 0.22µH to 4.7µH inductance range
  • 6.6mΩ to 115mΩ typical DCR
  • 10mΩ to 135mΩ maximum DCR
  • 2.3A to 9.2A heat rating current
  • -55°C to +125°C operating temperature range

Dimensions - in. (mm)

Vishay / Dale IHLL-1210AB-1Z Power Inductors
Inilathala: 2024-05-02 | Na-update: 2024-05-31