Vishay / Dale IWTX-4646BE-50 Wireless Charging Transmitter Coil

Vishay-Dale IWTX-4646BE-50 Wireless Charging Transmitter Coil offers durable construction and high permeability shielding. This coil provides greater than 70% efficiency at a 19V input voltage when tested using WPC-compliant transmitter and receiver chipsets and an IWAS-4832FF-50 receiver coil. The Vishay-Dale IWTX-4646BE-50 comes with high-saturation powdered iron that is not affected by permanent locating magnets.

Features

  • Wireless charging transmitter coil
  • High saturation powdered iron that is not affected by permanent locating magnets
  • High permeability shielding for wireless charging
  • Durable construction
  • AEC-Q200 qualified

Specifications

  • Approximately 24 permeability
  • Less than 10MΩ resistivity at 100V
  • 4000mW/cc core loss at 500-gauss and 250kHz
  • 50% magnetic saturation at 4000-gauss

Videos

Inilathala: 2014-11-03 | Na-update: 2024-09-23