Vishay / BC Components NTCALUG RoHS Compliant Lug Mount Thermistors
Vishay / BC Components NTCALUG RoHS Compliant Lug Mount Thermistors are fully Pb-free and RoHS-compliant with no exemptions. The LUG series can offer a maximum insulation withstand voltage of up to 5kVAC, an AEC-Q200 qualification, and a maximum operating temperature of +125°C to +150°C. The Pb-free construction of these thermistors is for use in temperature sensing applications across numerous market segments. Vishay / BC Components NTCALUG RoHS Compliant Lug Mount Thermistors are ideal for power inverters, HVAC systems, motor drives, power electronics, industrial equipment, and consumer appliances.Features
- Fully Pb-free and RoHS-compliant with no exemptions
- Up to 5kVAC insulation withstand voltage
- AEC-Q200 qualified
- Up to +125°C to +150°C operating temperature
Applications
- Battery management
- Chargers/charging cordsets
- Power inverters
- Consumer appliances
- 3D printers
- HVAC systems
- Welding/cutting machinery
- Robotics
- Alternative energy systems
- Motor drives
- Power electronics
- Industrial equipment
Infographic
Videos
Additional Resources
- NTC RT Calculation Tool
- Application Note: NTC Thermistors
- Thermistors /Varistors - Application Matrix
- Technical Note: A Multi-Simulator NTC Thermistor SPICE Model With Temperature Driven by a Voltage
- Did You Know? NTCALUG Lead (Pb)-Free
- Automotive Application Solutions with Vishay Temperature Sensors
- Thermistors: Electric Vehicles
- Vishay Non-Linear Resistors for Energy Storage Systems (ESS) / Battery Management Systems (BMS)
- Guide Info: Thermistor-type Devices ULus XGPU2.E148885 / XGPU2.GuideInfo
- Guide Info: Thermistor-type Devices cUL XGPU8.E148885 / XGPU8.GuideInfo
- Capabilities and Custom Options
- Handling and Mounting - Cautions and Warnings
- FAQ
Inilathala: 2020-12-21
| Na-update: 2024-11-13