Vishay SBYV27 Soft Recovery Plastic Rectifiers
Vishay SBYV27 Soft Recovery Plastic Rectifiers are 2A devices with ultrafast reverse recovery time featuring high forward surge capability, low switching losses, and high efficiency. The SBYV27 plastic rectifiers operate at -55°C to 150°C maximum junction temperature. These plastic rectifiers meet UL 94V-0 flammability rating and are RoHS-compliant. The SBYV27 soft recovery plastic rectifiers are used in high-frequency rectification and freewheeling applications in switching mode converters and inverters for consumers, computers, and telecommunications.Features
- Ultrafast reverse recovery time
- Low forward voltage drop
- Low leakage current
- Low switching losses and high efficiency
- 45°C/W typical thermal resistance
- High forward surge capability
- -55°C to 150°C junction temperature (Tj) range
- Solder dip 275°C maximum 10s, per JESD 22-B106
- RoHS-complaint and Pb-free
Applications
- High-frequency rectification
- Freewheeling in switching mode converters and inverters
- Consumers
- Computer and telecommunication
Dimensions
View Results ( 7 ) Page
| Numero ng Piyesa | Vr - Reverse Voltage | If - Forward Current | Vf - Forward Voltage | Max na Surge Current | Tagal ng Pag-recover |
|---|---|---|---|---|---|
| SBYV27-50-E3/54 | 50 V | 2 A | 880 mV | 50 A | 15 ns |
| SBYV27-100-E3/54 | 100 V | 2 A | 880 mV | 50 A | 15 ns |
| SBYV27-200-E3/54 | 200 V | 2 A | 880 mV | 50 A | 15 ns |
| SBYV27-200-E3/73 | 200 V | 2 A | 880 mV | 50 A | 15 ns |
| SBYV27-100-E3/73 | 100 V | 2 A | 1.07 V | 50 A | 15 ns |
| SBYV27-150-E3/54 | 150 V | 2 A | 880 mV | 50 A | 15 ns |
| SBYV27-150-E3/73 | 150 V | 2 A | 880 mV | 50 A | 15 ns |
Inilathala: 2025-03-04
| Na-update: 2025-05-27