Vishay SiC451EVB-A microBUCK® Evaluation Board

Vishay SiC451EVB-A microBUCK® Evaluation Board is a power management IC development tool for the SiC451 PMBus 1.3 compliant non-isolated DC-DC buck regulator. The SiC451 is powered on a 4.5V to 20V input with a 25A output current. The SiC451 Regulator can accommodate various applications, including computing, consumer electronics, telecom, and industrial.

Features

  • IC specifications (SiC451)
    • Single supply operation from 4.5V to 20V input voltage
    • Continuous output current
    • VOUT < 2.5V, 30A
    • VOUT > 2.5V, 25A
    • Adjustable output voltage from 0.3V to 5.5V
    • Built-in 5V regulator for internal circuits and driver supply
    • VOUT adjustability and reading resolution of 2mV

Applications

  • Servers
  • Networking, telecom, and storage applications
  • Ultrabooks, notebooks, and desktops
  • Distributed point of load power architectures
  • Storage applications
  • DDR memory
Inilathala: 2020-01-17 | Na-update: 2024-12-17