Vishay / Siliconix Si3129DV P-Channel 80V (D-S) MOSFET
Vishay / Siliconix Si3129DV P-Channel 80V (D-S) MOSFET is 100% Rg tested in a TSOP-6 single package. The Si3129DV MOSFET offers a ±20V gate-source voltage and an -55°C to 150°C operating junction temperature range. The Vishay / Siliconix Si3129DV P-Channel 80V MOSFET is designed for power management for portable and consumer applications.Features
- TrenchFET® power MOSFET
- 100% Rg tested
Applications
- Power management for portable and consumer
- Load switches
- DC/DC converters
Package Style
Inilathala: 2021-02-05
| Na-update: 2022-03-11