Vishay / Sprague 595D TANTAMOUNT® Capacitors
Vishay / Sprague 595D TANTAMOUNT® Capacitors are conformal coated, solid tantalum chip capacitors that offer large capacitance rating range and maximum CV. The surface mountable 595D TANTAMOUNT Capacitors feature a capacitance range of 0.1µF to 1500µF, capacitance tolerance of ±10% and ±20% as standard, and are RoHS Compliant.Features
- Operating temperature range of -55°C to +85°C (to +125°C with voltage derating)
- Voltage rating of 4VDC to 50VDC
- 100% tin (2) standard tin/lead available terminations
- Case code compatibility with EIA 535BAAC and CECC 30801 molded chips
Package Diagram
Inilathala: 2011-11-15
| Na-update: 2022-03-11