Vishay / Sprague T34 Wet Tantalum Hi-TMP® Capacitors

Vishay / Sprague T34 Wet Tantalum Hi-TMP® Capacitors are high capacitance, high performance (shock and vibration) capacitors in a hermetically sealed tantalum case. The T34 Wet Tantalum Capacitors offer temperatures up to +200°C with voltage derating. The series provides a 68µF to 390µF capacitance range and is ideal for use in industrial, petroleum exploration, high temperature, and high-stress environments.

Features

  • High capacitance, high performance (shock and vibration)
  • Hermetically sealed tantalum case
  • +200°C high-temperature capability
  • Axial and standard tin/lead (SnPb) terminations
  • Lead-free, RoHS-compliant models available
  • Through-hole mounting

Applications

  • Industrial
  • Petroleum exploration
  • High-temperature environments
  • High-stress environments

Specifications

  • 50V to 125V operating voltage range
  • 10μF to 1500μF capacitance range
  • ±20% standard capacitance tolerance at 120Hz, +25°C
  • ±10% capacitance tolerance
  • -55°C to +85°C operating temperature range
  • +200°C operating temperature with voltage derating

Infographic

Infographic - Vishay / Sprague T34 Wet Tantalum Hi-TMP® Capacitors
Inilathala: 2021-01-18 | Na-update: 2024-06-20