Vishay ST110 Wet Tantalum Capacitors

Vishay ST110 Wet Tantalum Capacitors are housed in an all-tantalum, hermetically sealed case manufactured to withstand hazardous environments. The Vishay ST110 Wet Tantalum Capacitors offer 110µF capacitance, a 75VDC voltage rating, and 1.3Ω equivalent series resistance (ESR). The series operates over a -55°C to +125°C operating temperature range and is suitable for defense and aerospace applications.

Features

  • Hermetically sealed wet tantalum capacitors
  • Axial termination style
  • T2 case
  • High ripple current
  • 110µF capacitance
  • 75VDC voltage rating
  • 10% tolerance
  • 1.3Ω ESR
  • -55°C to +125°C operating temperature range

Applications

  • Defense
  • Aerospace
  • Hazardous environments
Inilathala: 2022-03-23 | Na-update: 2022-04-11