Vishay / Techno FHV Radial Thick Film Planar Resistors

Vishay / Techno FHV Radial Thick Film Planar Resistors offer a through-hole, radial lead, and high voltage solution. These resistors feature a non-inductive design with matched sets and ratio dividers available. Vishay / Techno FHV Radial Thick Film Planar Resistors deliver a low TCR of ±200ppm/°C standard and a ±10%, ±5%, ±2%, or ±1% standard tolerance.

Features

  • Non-inductive design
  • ±200ppm/°C standard TCR, ±100ppm/°C available
  • Matched sets available
  • Ratio dividers available
  • Special testing available
  • ±10%, ±5%, ±2%, ±1% standard tolerance

DIMENSIONS in. (mm)

Chart - Vishay / Techno FHV Radial Thick Film Planar Resistors

VOLTAGE COEFFICIENT

Performance Graph - Vishay / Techno FHV Radial Thick Film Planar Resistors
Inilathala: 2022-06-06 | Na-update: 2024-12-19