Vishay VEMD6010X01 & VEMD6110X01 Silicon PIN Photodiodes

Vishay Semiconductor VEMD6010X01 and VEMD6110X01 Silicon PIN Photodiodes are high-speed, highly sensitive photodiodes with a small surface mount footprint of 4.0mm x 2.0mm x 1.05mm. VEMD6010X01 is designed for detecting visible and near infrared light. VEMD6110X01 features a daylight blocking filter matched with 830nm to 950nm IR emitters. 

Features

  • Package type: surface mount
  • Package form: 1206
  • Dimensions (LxWxH): 4.0mm x 2.0mm x 1.05mm
  • Radiant sensitive area: 0.85mm²
  • High photo sensitivity
  • High radiant sensitivity
  • Fast response times
  • Angle of half sensitivity:φ=±60°
  • Floor life: 72 h, MSL 4, acc. J-STD-020
  • AEC-Q101 qualified
  • Lead (Pb)-free reflow soldering
  • RoHS compliant

Applications

  • High speed photo detector

Package Outline

Mechanical Drawing - Vishay VEMD6010X01 & VEMD6110X01 Silicon PIN Photodiodes
View Results ( 2 ) Page
Numero ng Piyesa Paglalarawan Datasheet
VEMD6110X01 Photodiodes 1206 750 to 1050nm +/-60 deg VEMD6110X01 Datasheet
VEMD6010X01 Photodiodes 1206 430 to 1100nm +/-60 deg VEMD6010X01 Datasheet
Inilathala: 2015-03-02 | Na-update: 2022-03-11