Vishay Semiconductors VOFD343A IGBT and MOSFET Drivers

Vishay Semiconductors VOFD343A IGBT and MOSFET Drivers are compact high-design, fast-switching IGBTs and MOSFETs drivers in a stretched SO-6 package. The VOFD343A optocouplers feature a 4A peak maximum output current, 200ns maximum propagation delay, 50kV/μs noise immunity, and up to 1140V high working voltage. The high operating voltage range of the output stage provides the drive voltages required by gate-controlled devices. The VOFD343A optocouplers are ideally suited for directly driving IGBTs with ratings up to 1200V/100A. Typical applications include solar inverters, industrial motor control, and Uninterruptible Power Supplies (UPS).

Features

  • 4A peak maximum output current
  • 25mA forward current
  • Rail-to-rail output stage
  • 200ns maximum propagation delay
  • 100ns maximum propagation delay difference
  • 35kV/μs common mode rejection ratio
  • 15V to 30V wide operating voltage range
  • 700mW output power dissipation
  • -40°C to 125°C extended temperature range
  • Lead free and RoHS compliant

Applications

  • Isolated IGBT/MOSFET gate drivers
  • AC and brushless DC motor drives
  • Induction stove top
  • Industrial inverters
  • Uninterruptible Power Supplies (UPS)

Videos

Application Example

Infographic - Vishay Semiconductors VOFD343A IGBT and MOSFET Drivers
Inilathala: 2024-08-23 | Na-update: 2025-03-10