Vishay / Polytech vPolyTan™ Polymer SMD Industrial Capacitor Kit

Vishay / Polytech vPolyTan™ Polymer SMD Industrial Capacitor Kit is comprised of twelve different part numbers (6x each): 10 different values from the T59 series (wraparound terminations) and 2 from the T58 series (L-shaped terminations). The chip capacitors included in this kit offer low ESR, accelerated voltage conditioning, and high ripple current capability while also exhibiting no wear-out effects. The vPolyTan™ Polymer SMD Industrial Capacitors operate within a -55°C to +105°C temperature range, a 15µF to 470µF capacitance range (±20% tolerance), and a 16V to 75V voltage range.

Features

  • 6x twelve different part numbers
  • Low ESR
  • 100% surge current tested
  • Accelerated voltage conditioning
  • High ripple current capability
  • Stable capacitance in the operating temperature range
  • Better capacitance stability vs frequency
  • No wear-out effect
  • Molded case 3528 and 7343 EIA size
  • Wraparound (T59) and L-shape (T58) terminations
  • Lead-free, Halogen-free, and RoHS compliant

Applications

  • Decoupling, smoothing, and filtering
  • Bulk energy storage
  • Infrastructure equipment
  • Storage and networking
  • Computer motherboards
  • Smartphones and tablets

Specifications

  • MAP polymer tantalum capacitor type
  • 15µF to 470µF capacitance range
  • ±20% capacitance tolerance
  • 16V to 75V voltage range
  • 20mΩ to 100mΩ maximum ESR at +25°C, 100kHz
  • -55°C to +105°C operating temperature range
  • SN termination finish (T59/T58)
  • MSL 3
Inilathala: 2021-04-05 | Na-update: 2022-03-11