Vishay VSMD66694 Dual-Color Emitting Diodes

Vishay VSMD66694 Dual-Color Emitting Diode combines the technologies of a standard red LED with an IR emitter with 660nm and 940nm peak wavelengths. The diode is based on SurfLight™ technology, providing high radiant power. Vishay VSMD66694 Dual-Color Emitting Diode is housed in a 2mm x 2mm x 0.87mm square PCB surface-mount package to save board space for smaller applications. Typical applications include wearables, health monitoring, and pulse oximetry.

Features

  • Surface mount
  • Square PCB package form
  • 2mm x 2mm x 0.87mm dimensions
  • λp = 660nm and 940nm peak wavelength
  • High reliability
  • High radiant power
  • 168h floor life, MSL 3, according to J-STD-020
  • ϕ = ±60° angle of half intensity
  • Lead-free reflow soldering

Applications

  • Wearables
  • Health monitoring
  • Pulse oximetry

Block Diagram

Vishay VSMD66694 Dual-Color Emitting Diodes
Inilathala: 2016-10-11 | Na-update: 2022-03-11