Vitrohm Pulse Resistors
Vitrohm Pulse Resistors are wirewound resistors that offer a 1.1W to 7.2W rated power range and 6.6KV pulse capability. These resistors feature high power dissipation in a small size, excellent inrush current capability, and a "Z" bending form available for TH. Vitrohm Pulse Resistors are ideal for power supplies, battery charges, detectors, smart meters, automotive electronics, and telecommunications.Features
- High power dissipation in a small size
- Excellent inrush current capability
- "Z" bending form available for TH
- Other radial and axial bending available
- 6.6KV pulse capability
- 1.1W to 7.2W rated power range
Applications
- Power supplies
- Battery chargers
- Detectors
- EMI filters
- White good
- Smart meters
- Telecommunications
- Automotive electronics
Application Example
Pulse Diagram Example
Additional Resources
Inilathala: 2021-10-26
| Na-update: 2024-01-04