Voltronics / Knowles
Voltronics Corporation, a Knowles Precision Devices product brand, is a world leader in the design and manufacture of multi-turn and half-turn trimmer capacitors. Voltronics' trimmers include air, glass, sapphire, and PTFE dielectrics that can be used from 1 MHz to over 2 GHz and at voltages up to 20,000 VDC.
Mga Tampok na Produkto ng Voltronics / Knowles
Non-Magnetic PTFE High Voltage Trimmers
Offers greater capacitance & voltage ratings than smaller trimmers without the size of vacuum caps.
S Series Small Sealed Glass Trimmers
Up to 40% shorter with 25% more range than other sealed standard glass RC trimmers.
QP & TP Horizontal Mount Trimmers
Features significant capacitance values of up to 180pF maximum with 178pF of tunable range.