Wolfspeed KIT-CRD-CIL12N-FMA WolfPACK™ Half Bridge Board

Wolfspeed KIT-CRD-CIL12N-FMA WolfPACK™ Half-Bridge Module Platform Dynamic Evaluation Board is used to evaluate and optimize the switching performance of Wolfspeed’s WolfPACK™ SiC Half-Bridge Power Modules. WolfPACK SiC-Based Power Modules are simple and designed to provide clean, reliable power for energy conversion systems. These modules offer incredibly low losses in a package that lends itself exceptionally well to automation and manufacturing at scale. The Board includes a clamped inductive load (CIL) test circuit with a current measurement that provides a high speed, low inductance test fixture for double pulse testing.

The Wolfspeed KIT-CRD-CIL12N-FMA WolfPACK Half-Bridge Evaluation Board features consist of bulk capacitors, high-frequency capacitors, a high-bandwidth current measurement via a current viewing resistor (CVR), a Kelvin high-frequency drain-source voltage measurement point with standard test points, and connection points for the inductor.

Features

  • Optimized for Wolfspeed’s WolfPack SiC half-bridge power modules
  • DC bus voltage up to 1000V
  • Onboard 200uF bulk capacitor and high-frequency film capacitor bank
  • High speed, low inductance layout with the stray inductance of 6.2nH at 10Mhz
  • On-board Current Viewing Resistor (CVR)
  • Screw terminal‘s for supply, midpoint, and load inductor connections

Applications

  • EV fast charging
  • Industrial power
  • UPS
  • Induction heating welding
  • Industrial motor drives
  • Power supplies
  • Solar & renewable energy
  • Grid infrastructure

Component Layout

Wolfspeed KIT-CRD-CIL12N-FMA WolfPACK™ Half Bridge Board
Inilathala: 2021-05-12 | Na-update: 2024-01-24