Würth Elektronik 760308103102 Qi Wireless Power Charging Coil

Würth Elektronik 760308103102 Qi Wireless Power Charging Coil is used for applications that need up to 200W, which is beyond the Qi standard of 20W. The 760308103102 coil (WE-WPCC) allows power to be transferred wirelessly through inductive coupling. These transmitter and receiver coils from Würth Elektronik are optimally suited for solutions for charging wearables and mobile devices.

Features

  • Power transfer through inductive coupling
  • Used for applications that need up to 200W 
  • Optimally suited for charging wearables and mobile devices

Specifications

  • 10µH inductance rating
  • 7A rated current
  • 10A saturation current 50mΩ DC resistance
  • 11MHz self-resonant frequency
  • -20°C to +105°C operating temperature range

Additional Resources

Learn More About REDEXPERT

Inilathala: 2017-02-02 | Na-update: 2022-07-07