Würth Elektronik WCAP-FTDB DC-Link Film Capacitors

Würth Elektronik WCAP-FTDB DC-Link Film Capacitors offer a 1µF to 75µF capacitance range, 1200VDC maximum voltage rating, and polypropylene dielectric. These capacitors feature high ripple current capabilities for DC-link applications, lower ESR values, and up to 10x higher ripple currents than aluminum electrolytic capacitors. WCAP-FTDB capacitors have self-healing properties and support DC networks by supplying currents. Würth Elektronik WCAP-FTDB DC-Link Film Capacitors are suitable for AC/DC converters, DC/AC converters, motor drives, low-power solar converters, and battery chargers.

Features

  • Self-healing properties
  • Supports DC networks by supplying current
  • High ripple current capability
  • Lower ESR values than aluminum electrolytic capacitors

Applications

  • AC/DC converters
  • DC/AC converters
  • Renewable energy
  • Battery chargers
  • Wind power converters
  • Solar low-power converters
  • Motor drives

Specifications

  • 1µF to 75µF capacitance range
  • 500VDC to 1200VDC voltage range
  • -40°C to +105°C operating temperature range
Inilathala: 2023-01-06 | Na-update: 2024-05-29