Würth Elektronik Contact Spring Gaskets

Würth Elektronik Contact Spring Gaskets include the WE-CSGS and WE-EGS series, both with customizable options. The WE-CSGS series feature metallic EMI gaskets that come in 29 standard shapes and provide galvanic corrosion protection, high conductivity, and low compression force. The WE-EGS series gaskets are waterproof EMI conductive elastomer gaskets that are available in 57 standard shapes and feature rubber material with a conductive filter for IP68 protection. Würth Elektronik Contact Spring Gaskets are ideal for displays, metal housings, and switching cabinets.

Features

  • WE-CSGS
    • Low compression force needed
    • High conductivity
    • Beryllium copper with nickel plating as standard
    • Customizable product series (length, plating, raw material)
    • -40°C up to +110°C operating temperature range
  • WE-EGS
    • Conductive filler nickel carbon mixed with silicone as standard
    • IP68 protection class can be reached depending on application
    • Customizable (dimension, profile, conductive filler, rubber material)
    • -50°C up to +150°C operating temperature range

Applications

  • WE-CSGS
    • Displays
    • Metal housings
    • Switching cabinets
    • EMC chambers
  • WE-EGS
    • Displays
    • Metal housings
    • Switching cabinets
    • Wet environments
Inilathala: 2020-07-20 | Na-update: 2024-06-28