Würth Elektronik Nano SIM Card Connectors
Würth Elektronik Nano SIM Card Connectors offer a 1A current rating, a 15VDC working voltage, and a >500MΩ insulation resistance. The Nano series features a quality class of 1500 mating cycles, a UL94-V0 flammability rating, and is RoHS compliant and lead-free. Würth Elektronik Nano SIM Card Connectors operate in the -25°C to +85°C temperature range.Features
- 1A current rating
- 15VDC working voltage
- >500MΩ insulation resistance
- 500VAC/min withstanding voltage
- 100mΩ contact resistance
- Lead-free and RoHS compliant
- 1500 mating cycles quality class
- -25°C to +85°C operating temperature range
Inilathala: 2019-07-26
| Na-update: 2023-10-24