Würth Elektronik IR LEDs & Photodetectors
Würth Elektronik IR LEDs and Photodetectors are designed to ensure perfect optical coupling and extremely fast switching times. These devices are offered in all industry-standard packages and in a wide range of wavelengths for design flexibility. Since the spectra and wavelengths of Würth Elektronik IR LEDs and Photodetectors match perfectly, these modules are ideally suited for data transmission. The identical design of IR LEDs and Photodetectors facilitates easier PCB design. The photodetectors are available in numerous designs with or without a daylight filter. Devices in the Würth Elektronik optoelectronics portfolio equipped with gold contacts offer excellent conductivity. The WL-SIQW series features infrared quad-frame no lead (QFN) waterclear LEDs that offer high power output, low thermal resistance and are ideal for applications such as face recognition, night vision, security cameras and gaming, and movement recognition.
Features
- Common
- Perfect optical coupling
- Fast switching times
- 850nm and 940nm wavelengths
- With or without daylight filter
- WL-SIQW
- High power output IR LED
- Compact, quad-frame no lead package
- 850nm and 940nm peak wavelengths
- Low thermal resistance
- Standard soldering pad
Applications
- Security systems
- Smoke detectors
- Cameras
- Remote controls, cleaning robots, home appliances
- Light barriers
- Security areas
- Counter and encoder
- Optoelectronic sensors
- Data transmission
- Automatic switches
- Touchless water siphons
- Toilet systems
- Hygienic applications
- Water-saving systems
- Face, biometric, iris, and vein recognition
- Biometrics and health monitoring
- Automatic door, light, and presence sensors
- Touch and touchless screens
- WL-SIQW series
- IR cameras
- Security cameras
- Face recognition
- Night vision
- Gaming and movement
Match Efficiency
High Quality
Infrared LEDs
Photodiodes
Phototransistors
Videos
Inilathala: 2020-02-20
| Na-update: 2024-10-24