Würth Elektronik REDCUBE Terminals

Würth Elektronik REDCUBE Terminals offer low contact resistance that provides minimum self-heating. Four designs cover an expansive range of processing technologies for a variety of applications. The Press-Fit terminals allow power transfers up to 500A with low heat development. Each solid press-fit pin typically has a pull-out force of more than 100N. The REDCUBE plug features the benefits of the Press-Fit design with the added benefit of a screwless cable connection. REDCUBE SMD and THR terminals are designed to meet the growing demand in electronic market. They provide high current technology and fully automated, time-saving processing. Würth REDCUBE Terminals are ideally suited for transportation, industrial, agricultural, medical, and alternative energy applications.

What is Press-Fit Technology?
Press-fit technology uses a solder-free connection to create internally powerful, gas-tight connections. Press-Fit connectors are rated up to 10A per pin (this varies on the size of the pin and the part), but the high current technology really just uses a normal through-hole plating.

Features

  • Flexibility in processing and connection technologies
  • High current ratings up to 500A
  • Board-to-board solutions
  • Low self-heating
  • Robust mechanical connection
  • Low contact resistance
  • No cold soldering spots

Applications

  • Wind
  • Solar
  • Medical
  • Industrial
  • Agricultural
  • Automotive

Videos

Design Kit

Power Element Design Kit 746701 is available with REDCUBE Terminals

Inilathala: 2013-02-14 | Na-update: 2024-05-14