Würth Elektronik REDFIT WR-WSP Crimp SKEDD Direct Connectors

Würth Elektronik REDFIT WR-WSP Crimp SKEDD Direct Connectors offer solder-free and tool-free assembly with up to five pins and come in five color options. These REDFIT Crimps provide up to 16A current capacity, 400V rated voltage, and -25°C to +105°C operating temperature range. The connectors feature patented Würth SKEDD technology, which reduces component count and is safe and convenient. The integrated reverse polarity protection features active locking with acoustic and haptic feedback. The black, white, red, yellow, and blue color coding options help avoid errors when using multiple connectors. Contact to the power supply is made through the contacted holes in a 1.6mm thick PCB. This housing series is an ideal alternative to soldered THT jacks, and the audibly locking reversible connection to the PCB is acceleration tested to 10g.

Würth Elektronik REDFIT WR-WSP Crimp SKEDD Direct Connectors utilize PA66 insulator material and carry a UL 94V-0 flammability rating.

Features

  • Solder-free and tool-free assembly with up to five pins
  • 5 color options: black, white, red, yellow, and blue
  • Color coding helps avoid errors when using multiple connectors
  • Ideal alternative to soldered THT jacks
  • Integrated reverse polarity protection with active locking with acoustic and haptic feedback
  • Uses patented SKEDD technology developed by Würth to reduce component count and eliminate additional processes
  • Contact to power supply made through the contacted holes in 1.6mm thick PCB
  • PA66 insulator material
  • UL 94V-0 flammability rating

Specifications

  • Up to 16A current capacity
  • 400V rated voltage
  • Acceleration tested to 10g
  • -25°C to +105°C operating temperature range
Inilathala: 2023-03-03 | Na-update: 2023-03-06