Würth Elektronik THT Aluminum Electrolytic Capacitors

Würth Elektronik THT Aluminum Electrolytic Capacitors are available in V-chip, radial THT, and snap-in designs with high capacitances and voltages. Würth Elektronik THT Aluminum Electrolytic Capacitors are offered for standard applications at +85°C and 1000 hours. 

Videos

THT Types

WCAP-ASLI: Offers a 1µF to 6800µF capacitance range, 50VDC maximum voltage rating, and 55mA to 1.25A ripple current range. 

WCAP-ASLL: 220µF capacitance rating with 5000 hours of endurance and a -55°C to +105°C operating temperature range. 

WCAP-AT1H: Higher permissible ripple current, available in 10V, 16V, 25V, 35V, 50V, 250V, and 400V modules with a 5000-hour to 10,000-hour load life at +105°C. 

WCAP-ATET: Available in 10V, 16V, 25V, 35V, 50V, 100V, 250V, and 350V modules with a 1000-hour to 2000-hour load life at +125°C. 

WCAP-ATG5: Available in 10V, 16V, 25V, 35V, 50V, 63V, and 400V modules with a 2000-hour load life at +105°C.

WCAP-ATG8: Available in 10V, 16V, 25V, 35V, 50V, 63V, and 400V modules with a 2000-hour load life at +85°C.

WCAP-ATLI: Available in 10V, 16V, 25V, 35V, 50V, and 63V modules with a 2000-hour to 5000-hour load life at +105°C. 

WCAP-ATLL: Available in 10V, 16V, 25V, 35V, and 50V modules with a 3000-hour to 10,000-hour load life at +105°C.

WCAP-ATUL: Minimized ESR, available in 10V, 16V, 25V, 35V, 50V, 63V, and 100V, and a 4000-hour to 10,000-hour load life at +105°C. 

Inilathala: 2019-02-28 | Na-update: 2026-01-29