Würth Elektronik WE-TVS High-Performance TVS Diodes
Würth Elektronik WE-TVS High-Performance TVS Diodes deliver protection for data lines up to 5Gb/s. These diodes protect components from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning strikes (power surge). Würth Elektronik WE-TVS High-Performance TVS Diodes are available in standard, high-speed, and super-speed varieties with a wide range of pin configurations and case sizes.Features
- Protection for data lines up to 5Gb/s
- Protects components from overvoltage caused by ESD, EFT, and lightning strikes
- Available in standard, high-speed, and super-speed varieties
- Wide range of configurations and case sizes
Specifications
- 1x to 8x channels
- 2.5V to 7V operating voltage range
- 4.5V to 26.2V breakdown voltage range
- 6V to 31V clamping voltage range
- 8kV to 30kV voltage ESD contact range
- 15kV or 330kV voltage ESD air gap
- 0.4pF to 1000pF diode capacitance range
- 3A to 60A peak pulse current range
Inilathala: 2018-04-10
| Na-update: 2025-10-08