AMD / Xilinx Zynq-7000 SoC ZC702 Evaluation Kit

AMD / Xilinx Zynq-7000 SoC ZC702 Evaluation Kit enables a complete embedded processing platform, including all the basic components of hardware, design tools, IP, and pre-verified reference designs with a targeted design. Other features can be supported using VITA-57 FPGA mezzanine cards (FMC) attached to either of two low pin count (LPC) FMC connectors, allowing scaling and customization with daughter cards. The ZC702 Board is populated with the Zynq-7000 XC7Z020 SoC that has an SoC-style integrated processing system (PS) and programmable logic (PL) on a single die.

Features

  • Optimized for quickly prototyping embedded applications using Zynq-7000 SoCs
  • Hardware, design tools, IP, and pre-verified reference designs
  • Demonstrates an embedded design, targeting video pipeline
  • Advanced memory interface with 1GB DDR3 Component Memory
  • Enabling serial connectivity with USB OTG, UART, IIC, and CAN Bus
  • Supports embedded processing with Dual Arm® Cortex-A9 core processors
  • Develop networking applications with 10-100-1000 Mbps Ethernet (GMII, RGMII, and SGMII​)
  • Implement video display applications with HDMI out
  • Expand I/O with the FPGA Mezzanine Card (FMC) interface

Videos

Layout

Location Circuit - AMD / Xilinx Zynq-7000 SoC ZC702 Evaluation Kit
Inilathala: 2019-05-30 | Na-update: 2024-05-29