XP Power PBR500 AC-DC Power Supplies

XP Power PBR500 AC-DC Power Supplies are 450W to 500W forced cooled or 350W to 400W convection cooled power supplies. These power supplies come in units that are constructed on a U-channel for mechanical support and heat sinking. The PBR500 power supplies provide the option to add cover and fan during manufacturing. These power supplies offer 5V standby voltage and 12V fan supply voltage. The PBR500 power supplies are best suited for ITE/industrial and medical applications that require BF rated insulation with 5000m operation altitude.

Features

  • Delivers
    • 450W to 500W power with forced air cooling
    • 350W to 400W power with convection cooling
  • Information Technology Equipment (ITE) and medical (BF) safety approvals
  • 5V standby voltage
  • 90% efficiency (typical)
  • 12V fan supply voltage
  • 4" x 7" U-channel package
  • Up to 5000m operation altitude
  • -10°C to +70°C operating temperature range

Derating Curve

Performance Graph - XP Power PBR500 AC-DC Power Supplies
Inilathala: 2019-07-03 | Na-update: 2023-06-09