YAGEO Nexensos Thin Film SMD Resistance Temperature Detectors
YAGEO Nexensos SMD Platinum Resistance Temperature Detector Elements are designed for automatic mounting in high-volume applications on printed circuit boards where long-time stability, interchangeability, and low costs are important. Standard sizes include 0805, 0603, and 1206. The devices are available with platinum contacts with a 3850ppm temperature coefficient or nickel contacts with a 6180ppm temperature coefficient. YAGEO Nexensos Thin Film SMD Platinum Resistance Temperature Detector Elements are also available in leaded versions.Features
- High precision
- Low drift
- High signal resolution
- Interchangeability
- Chemical resistant
- Virtually linear resistance response over a wide temperature range
- Long-term stability
- High degree of signal repeatability
- Extremely resistant to vibration and impact
Applications
- Energy management
- Medical equipment
- Industrial equipment
- Automotive
Additional Resources
Inilathala: 2013-10-23
| Na-update: 2023-11-03