Zilog / IXYS ZMotion PIR Sensors

Zilog/IXYS ZMotion Passive-Infrared (PIR) Sensors are balanced differential sensors that come in TO-5 nickel-plated metal cans. These sensors in combination with a selection of lenses are optimized for their intended applications by configuration settings loaded into the ZMOTION® MCUs. The PIR Motion Detection Technology provides a dramatic improvement in both sensitivity and stability over traditional designs. Also, this technology is scalable to many market segments including lighting control, HVAC, access control, vending, display, proximity, power management, and occupancy sensing.

Features

  • ZSBG323671:
    • Premium dual-element sensor
    • Two sensitive areas, 1.0mm x 2.3mm, spaced 1.0mm apart
    • Internal EMI protection
  • ZSBG446671:
    • Premium quad-element sensor
    • Four sensitive areas, 1.0mm x 1.0mm, spaced 1.0mm apart
    • Symmetrical sensor organization, optimized for ceiling-mount applications
  • ZSFG223611:
    • Premium dual-element sensor
    • Two elements: 0.75mm x 2.3mm, spaced 0.6mm apart
    • Operating voltage range of 3.0V to 10V
    • Enhanced EMI compensation

Applications

  • ZSBG323671:
    • Intrusion motion detectors
    • Occupancy/Vacancy sensors
    • HVAC/energy management sensors
    • Smart appliances
  • ZSBG446671:
    • Occupancy/Vacancy sensors
    • HVAC/energy management sensors
    • Intrusion motion detectors
  • ZSFG223611:
    • Battery-powered applications
    • Intrusion motion detectors
    • IP Cameras and Video doorbells
    • Wall mount lighting/HVAC control
Inilathala: 2021-10-31 | Na-update: 2022-06-27