Analog Devices Inc. ADPA7006C Evaluation Kit

Analog Devices Inc. ADPA7006C Evaluation Kit comes with an ADPA7006CHIP MMIC power amplifier and ADPA7005 evaluation board. The ADPA7006CHIP is a Gallium Arsenide (GaAs), pseudomorphic High Electron Mobility Transistor (pHEMT), monolithic microwave integrated circuit (MMIC), distributed power amplifier. This amplifier operates from 18GHz to 44GHz frequency, offers 23.5dB of small signal gain, 29dBm output power for 1dB compression, and 38dBm typical output third-order intercept. Typical applications include military, space, test instrumentation, and communications.

Applications

  • Military and space
  • Test instrumentation
  • Communications
Inilathala: 2020-03-03 | Na-update: 2024-09-17