Amphenol Aerospace Octal 1000BASE-T to SGMII Converters

Amphenol Aerospace Octal 1000BASE-T to SGMII Converters are a rugged, flexible expression of SerDes technology, supporting eight ports of IEEE 802.3ab-compliant, Gigabit Ethernet. On its 1000 BASE-T copper interface, this naturally convection-cooled solution offers (100) size 22 contacts in a D38999 shell size 23 design. On its SGMII interface, the Amphenol Aerospace converter modules feature a Samtec Q series® high-speed cable assembly. Together, these octal media converters consume less than 5W power, requiring a 5V power connection in the Samtec connector. 

Features

  • Converts 1000BASE-T to SGMII
  • IEEE 802.3ab compliant
  • Low-power consumption, <5W
  • 1000BASE-T copper interface
    • D38999 shell size 23
    • (100) size 22 contacts
  • SGMII interface
    • Samtec Q series® high-speed cable assembly
  • Natural convection cooled (no fan or cold plate required)
  • -40°C to +85°C operating temperature (-50°C to +125°C storage)
  • EMI/EMC compatible

Dimensional Drawing

Amphenol Aerospace Octal 1000BASE-T to SGMII Converters

8 Ports - Gigabit Ethernet

Amphenol Aerospace Octal 1000BASE-T to SGMII Converters
Inilathala: 2018-08-30 | Na-update: 2022-08-08