Amphenol Aerospace High-Speed Media Converters

Amphenol Aerospace High-Speed Media Converters are a ruggedized family of converter modules designed for military and commercial applications on land, air, and sea. The portfolio includes solutions for speeds from 1G to 10G as well as SD/HD/3G-SDI, 1000BASE-T, SGMII, RS422 signals, and more. Single and multi-channel configurations are available, as are splitters, extenders, and concentrators - all of which meet IEEE standards and can operate under extreme temperatures and altitudes. These Amphenol Aerospace media converters are offered as stand-alone or embedded solutions, including those acting as drop-in replacements for standard Vita66.4 technology. Power, fiber optic, and/or copper test cables are typically available for each converter type.
Inilathala: 2018-08-31 | Na-update: 2023-08-18