Amphenol Aerospace Digital Video Interface Media Converters
Amphenol Aerospace Digital Video Interface Media Converters transmit and receive encoded interfaces over fiber optic cables for avionics, ground systems, and naval applications. This converter family includes embedded and stand-alone models that convert from DVI copper to fiber and vice versa, as well as copper DVI to HD-SDI. Copper DVI splitters are also among available models. These Amphenol Aerospace converter modules can be configured with any plating and shell rotation and operate in temperatures ranging from -40°C to 85°C. The rugged nature of these media converters makes them ideal for military and commercial aerospace environments.Features
- Available part functionalities include models that:
- Convert a single channel of DVI into 850nm multi-mode fiber optics
- Convert a single channel of DVI from copper to fiber and a single channel of DVI from fiber to copper
- Convert a high-resolution DVI input into an HD-SDI output all on copper
- Splits a single channel of copper DVI into two DVI copper channels
- Parts can be configured with any plating and shell rotation
- Includes embedded and stand-alone models
- -40°C to 85°C operating temperature range for rugged applications
- Ideal for both military and commercial aerospace environments
Applications
- Avionics
- Ground systems
- Naval
- Harsh environments
Inilathala: 2018-08-30
| Na-update: 2023-09-15