Banner Engineering S15A In-Line Wiring Adapters

Banner Engineering S15A In-Line Wiring Adapters feature a rugged, overmolded design that meets IP65, IP67, and IP68 protection ratings. These adapters reroute wiring to match unique application requirements, and they provide simple M12 and M8 threaded connections for easy installation wherever needed in the circuit. Banner Engineering S15A adapters are designed to connect directly to a sensor, indicator, or other devices when a connector-type change is needed. M8 devices incorporated into an M12 ecosystem enable communication with Industrial Internet of Things (IIoT) platforms like Snap Signal.

Features

  • Reroute wiring to match specific application requirements
  • Match outputs to inputs and isolate select signals
  • Rugged, overmolded design meets IP65, IP67, and IP68 standards
  • Simple M12 and M8 connection for easy installation where needed
  • M8 devices incorporated into an M12 ecosystem enable communication with IIoT platforms

Wiring Diagrams

Inilathala: 2024-02-20 | Na-update: 2025-05-06