Banner Engineering S15F In-Line Filters

Banner Engineering S15F In-Line Filters are small plug-in accessories designed to connect directly to a sensor, indicator, or other device. The Banner S15F fits seamlessly into factory applications and begins operating immediately to suppress or filter electrical noise and transients. The rugged, overmolded design meets IP65, IP67, and IP68 standards.

Features

  • Protect devices from electrical noise and transients
  • Rugged, overmolded design meets IP65, IP67, and IP68 standards
  • Simple M12 connection for easy installation where needed in the circuit
  • Improve signal integrity, reduce troubleshooting time, and install wiring more quickly

Applications

  • Factory automation
  • Industrial automation
  • Internet of Things (IIoT)
Inilathala: 2025-04-24 | Na-update: 2025-12-12