VESD Serye Mga ESD Protection Diode / TVS Diode

Mga Resulta: 2
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Polarity Dami ng Channel Gumaganang Voltage Istilo ng Termination Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum na Operating Temperature Maximum na Operating Temperature Series Packaging
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.3 Volt 9.5amp 29,782May Stock
Min.: 1
Mult.: 1
: 8,000

Unidirectional 1 Channel 3.3 V SMD/SMT 10 V 5 V LLP1006-2 9.5 A 95 W 90 pF 30 kV 30 kV - 40 C + 125 C VESD Reel, Cut Tape, MouseReel
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 3.3 Volt 3.5 Amp
48,000Inaasahan 6/11/2026
Min.: 1
Mult.: 1
: 8,000

Unidirectional 1 Channel 3.3 V SMD/SMT 9 V 5 V LLP1006-2 3.5 A 31 W 28 pF 30 kV 30 kV - 40 C + 125 C VESD Reel, Cut Tape, MouseReel