Vishay Mga ESD Protection Diode / TVS Diode

Mga Resulta: 19,340
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Polarity Dami ng Channel Gumaganang Voltage Istilo ng Termination Clamping Voltage Breakdown Voltage Package / Case Ipp - Peak Pulse Current Pppm - Peak Pulse Power Dissipation Cd - Diode Capacitance Vesd - Voltage ESD Contact Vesd - Voltage ESD Air Gap Minimum na Operating Temperature Maximum na Operating Temperature Series Kuwalipikasyon Packaging
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 10,190May Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOT-323-3 3 A 150 W 15 pF 30 kV 30 kV - 55 C + 175 C
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 8,807May Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel 36 V SMD/SMT 63 V 39 V SOT-323-3 2.4 A 150 W 10 pF 30 kV 30 kV - 55 C + 175 C
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 14,600May Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel 33 V SMD/SMT 56 V 36 V SOT-323-3 2.5 A 140 W 1 pF 30 kV 30 kV - 55 C + 175 C
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 5,355May Stock
15,000Inaasahan 4/9/2026
Min.: 1
Mult.: 1

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOT-323-2 3 A 150 W 1.5 pF 30 kV 30 kV - 55 C + 175 C
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT323 10,280May Stock
Min.: 1
Mult.: 1

Bidirectional 2 Channel 26.5 V 45 V 28 V SOT-323-3 2.5 A 110 W 10 pF 30 kV 30 kV - 55 C + 175 C
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 11,185May Stock
15,000Inaasahan 11/19/2026
Min.: 1
Mult.: 1

Bidirectional 1 Channel 26.5 V SMD/SMT 50 V 28 V SOD-323-2 4 A 200 W 16 pF 30 kV 30 kV - 55 C + 150 C
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOD323 14,050May Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 16 V SMD/SMT 33 V 17.1 V SOD-323-2 6 A 200 W 24 pF 30 kV 30 kV - 55 C + 150 C
Vishay Semiconductors SMA6F28CA-M3/H
Vishay Semiconductors ESD Protection Diodes / TVS Diodes 600W,28V 5%, SlimSMA BIDIR TVS 3,480May Stock
Min.: 1
Mult.: 1
SMD/SMT SlimSMA (DO-221AC)
Vishay ESD Protection Diodes / TVS Diodes Diode, TVS, bidir, 5000W, 26V, auto-grade, SMC (DO-214AB) 2,287May Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel 26 V SMD/SMT 55.8 V 28.9 V SMC (DO-214AB) 717 A 5 kW 30 kV 30 kV - 55 C + 155 C SMC5K26CA Reel, Cut Tape, MouseReel
Vishay ESD Protection Diodes / TVS Diodes ESD PROTECTION DIODE SOT23 29,861May Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 24 V SMD/SMT 46 V 24 V SC-59-3 (SOT-23-3) 1 A 400 W 65 pF 30 kV 30 kV - 55 C + 150 C VGSOT03C - 36C
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 1.5KW,180V 5%,BIDIR,AXIAL TVS 730May Stock
2,800Inaasahan 3/30/2026
Min.: 1
Mult.: 1
Reel: 1,400

Bidirectional 1 Channel 154 V Axial 246 V 171 V 6.1 A 1.5 kW - 55 C + 175 C Reel, Cut Tape
Vishay ESD Protection Diodes / TVS Diodes Diode, TVS, bidir, 600W, 30V, auto-grade, SlimSMA (DO-221AC) 2,850May Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel 25.6 V SMD/SMT 41.4 V 30 V DO-221AC-2 14.5 A 30 kV 30 kV - 65 C + 185 C TA6F30CA Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 500W,24V 5%,BIDIR,SMA TVS 1,610May Stock
Min.: 1
Mult.: 1
Reel: 1,800

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMA (DO-214AC) 12.9 A 500 W - 55 C + 150 C Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,13V 5%,BIDIR,SMA TVS 7,590May Stock
Min.: 1
Mult.: 1

Bidirectional 1 Channel 13 V SMD/SMT 21.5 V 14.4 V SMA (DO-214AC) 18.6 A 400 W - 55 C + 150 C SMAJ_AH Auto
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,64V 5%,UNIDIR,SMA TVS 1,570May Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 64 V SMD/SMT 103 V 71.1 V SMA (DO-214AC) 3.9 A 400 W - 55 C + 150 C SMAJ_AH Auto
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 400W,15V 5%,UNIDIR,SMA TVS 7,124May Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 15 V SMD/SMT 24.4 V 16.7 V SMA (DO-214AC) 16.4 A 400 W - 55 C + 150 C SMAJ_AH Auto
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 5,900May Stock
Min.: 1
Mult.: 1
Unidirectional 1 Channel 171 V SMD/SMT 274 V 190 V SMA (DO-214AC) 1.1 A 400 W - 65 C + 150 C P4SMA
Vishay ESD Protection Diodes / TVS Diodes Diode, TVS, bidir, 600W, 24V, auto-grade, SlimSMA (DO-221AC) 3,270May Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel 20.5 V SMD/SMT 33.2 V 24 V DO-221AC-2 18.1 A 30 kV 30 kV - 65 C + 185 C TA6F24CA Reel, Cut Tape
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 300W,530V MIN,UNIDIR,SMA TVS 846May Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 477 V SMD/SMT 530 V SMA (DO-214AC) 300 W - 55 C + 150 C SMAJ5x0
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 300W,550V MIN,UNIDIR,SMA TVS 5,175May Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 495 V SMD/SMT 550 V SMA (DO-214AC) 300 W - 55 C + 150 C SMAJ5x0
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes SMPC - A 60V 1,282May Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 60 V SMD/SMT 96.8 V 73.7 V TO-277A-3 15.5 A 1.5 kW - 55 C + 150 C
Vishay ESD Protection Diodes / TVS Diodes Diode, TVS, bidir, 600W, 20V, auto-grade, SlimSMA (DO-221AC) 3,062May Stock
Min.: 1
Mult.: 1
Reel: 3,500

Bidirectional 1 Channel 17.1 V SMD/SMT 27.7 V 20 V DO-221AC-2 21.7 A 30 kV 30 kV - 65 C + 185 C TA6F20CA Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes SMPC - A 78V 1,460May Stock
Min.: 1
Mult.: 1

Unidirectional 1 Channel 78 V SMD/SMT 126 V 95.8 V TO-277A-3 11.9 A 1.5 kW - 55 C + 150 C
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 4,853May Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 12 V SMD/SMT 19.9 V 13.3 V SMC (DO-214AB) 151 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel
Vishay General Semiconductor ESD Protection Diodes / TVS Diodes 3,333May Stock
Min.: 1
Mult.: 1
Reel: 850

Bidirectional 1 Channel 24 V SMD/SMT 38.9 V 26.7 V SMC (DO-214AB) 77.1 A 3 kW 30 kV 30 kV - 55 C + 175 C SMC3K-A Reel, Cut Tape, MouseReel