422 Serye Mga Surface Mount Fuse

Mga Resulta: 11
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Uri ng Fuse Rating ng Current Rating ng Voltage AC Rating ng Voltage DC Interrupt Rating Laki / Grupo ng Fuse Minimum na Operating Temperature Maximum na Operating Temperature Packaging Resistance
Littelfuse Surface Mount Fuses 1.25A 250V FAST ACTING 1,927May Stock
Min.: 1
Mult.: 1
: 1,000

422 Surface Mount Fuses Fast Blow 1.25 A 250 VAC 250 VDC 50 A, 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 73.4 mOhms
Littelfuse Surface Mount Fuses 2.5A 250V FAST ACTING 1,617May Stock
Min.: 1
Mult.: 1
: 1,000

422 Surface Mount Fuses Fast Blow 2.5 A 125 VAC 125 VDC 50 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 27.8 mOhms
Littelfuse Surface Mount Fuses .75A 250V FAST ACTING 210May Stock
2,000Inoorder
Min.: 1
Mult.: 1
: 1,000

422 Surface Mount Fuses Fast Blow 750 mA 250 VAC 250 VDC 50 A, 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 137 mOhms
Littelfuse Surface Mount Fuses 1A 250V FAST ACTING 949May Stock
1,000Inaasahan 9/8/2026
Min.: 1
Mult.: 1
: 1,000

422 Surface Mount Fuses Fast Blow 1 A 250 VAC 250 VDC 50 A, 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 99.4 mOhms
Littelfuse Surface Mount Fuses 3A 250V FAST ACTING 1,058May Stock
Min.: 1
Mult.: 1
: 1,000

422 Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 22.3 mOhms
Littelfuse Surface Mount Fuses 4A 250V FAST ACTING 927May Stock
Min.: 1
Mult.: 1
: 1,000

422 Surface Mount Fuses Fast Blow 4 A 125 VAC 125 VDC 50 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 16.8 mOhms
Littelfuse Surface Mount Fuses 5A 250V FAST ACTING 1,127May Stock
Min.: 1
Mult.: 1
: 1,000

422 Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 50 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13.7 mOhms
Littelfuse Surface Mount Fuses 1.5A 250V FAST ACTING 388May Stock
1,000Inaasahan 10/8/2026
Min.: 1
Mult.: 1
: 1,000

422 Surface Mount Fuses Fast Blow 1.5 A 250 VAC 250 VDC 50 A, 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 58.9 mOhms
Littelfuse Surface Mount Fuses 3.5A 250V FAST ACTING 990May Stock
Min.: 1
Mult.: 1
: 1,000

422 Surface Mount Fuses Fast Blow 3.5 A 125 VAC 125 VDC 50 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 19.2 mOhms
Littelfuse Surface Mount Fuses 3.15A 250V FAST ACTING 42May Stock
Min.: 1
Mult.: 1
: 1,000

422 Surface Mount Fuses Fast Blow 3.15 A 125 VAC 125 VDC 100 A, 100 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 21.3 mOhms
Littelfuse Surface Mount Fuses 2A 250V FAST ACTING
5,000Inaasahan 6/15/2026
Min.: 1
Mult.: 1
: 1,000

422 Surface Mount Fuses Fast Blow 2 A 250 VAC 250 VDC 50 A, 50 A 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 45.3 mOhms