PTR060V Serye Mga Resettable Fuse - PPTC

Mga Resulta: 66
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Istilo ng Termination Hold Current Maximum na Voltage Trip Current Rating ng Current - Max Resistance Minimum na Operating Temperature Maximum na Operating Temperature Agwat ng Lead Packaging
Eaton Electronics Resettable Fuses - PPTC 60V 0.3A Radial Kinked Leads 379May Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 300 mA 60 VDC 600 mA 40 A 1.33 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.2A Radial Kinked Leads 963May Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 200 mA 60 V 400 mA 40 A 2.75 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.75A Radial Kinked Leads 392May Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 750 mA 60 V 1.5 A 40 A 400 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.1A Radial 1,024May Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial 100 mA 60 VDC 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.5A Radial Kinked Leads 9May Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.5A Radial 914May Stock
Min.: 1
Mult.: 1
: 2,000

PTR060V PCB Mount Radial 500 mA 60 VDC 1 A 40 A 770 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 1.6A Radial 1,111May Stock
Min.: 1
Mult.: 1
: 1,200

PTR060V PCB Mount Radial 1.6 A 60 VDC 3.2 A 40 A 140 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 1.85A Radial Kinked Leads 700May Stock
Min.: 1
Mult.: 1
: 1,200

PTR060V PCB Mount Radial - Kinked Lead 1.85 A 60 V 3.7 A 120 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 2.5A Radial 198May Stock
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial 2.5 A 60 VDC 5 A 40 A 80 mOhms - 40 C + 85 C 10 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 3.0A Radial 631May Stock
Min.: 1
Mult.: 1
: 1,000

PTR060V PCB Mount Radial 3 A 60 VDC 6 A 40 A 60 mOhms - 40 C + 85 C 10 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.4A Radial 1,753May Stock
Min.: 1
Mult.: 1
: 3,000

PTR060V PCB Mount Radial 400 mA 60 VDC 800 mA 40 A 860 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 0.25A Radial 7May Stock
1,000Inoorder
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial 250 mA 60 VDC 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.25A Radial
2,990Inaasahan 5/8/2026
Min.: 1
Mult.: 1
: 3,000

PTR060V PCB Mount Radial 250 mA 60 V 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.75A Radial
1,995Inaasahan 5/8/2026
Min.: 1
Mult.: 1
: 2,000

PTR060V PCB Mount Radial 750 mA 60 V 1.5 A 40 A 400 mOhms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 0.1A Radial Kinked Leads Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 100 mA 60 V 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.1A Radial Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1
Mult.: 1
: 3,000

PTR060V PCB Mount Radial 100 mA 60 V 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 0.1A Radial Kinked Leads Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

PTR060V PCB Mount Radial - Kinked Lead 100 mA 60 V 200 mA 40 A 4.5 Ohms - 40 C + 85 C 5 mm Reel
Eaton Electronics Resettable Fuses - PPTC 60V 0.17A Radial Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial 170 mA 60 V 340 mA 40 A 5.21 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC 60V 0.17A Radial Kinked Leads Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 170 mA 60 V 340 mA 40 A 5.21 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.17A Radial Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1
Mult.: 1
: 2,500

PTR060V PCB Mount Radial 170 mA 60 V 340 mA 40 A 5.21 Ohms - 40 C + 85 C 5 mm Reel, Cut Tape
Eaton Electronics Resettable Fuses - PPTC 60V 0.17A Radial Kinked Leads Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 2,500
Mult.: 2,500
: 2,500

PTR060V PCB Mount Radial - Kinked Lead 170 mA 60 V 340 mA 40 A 5.21 Ohms - 40 C + 85 C 5 mm Reel
Eaton Electronics Resettable Fuses - PPTC 60V 0.2A Radial Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial 200 mA 60 V 400 mA 40 A 2.75 Ohms - 40 C + 85 C 5 mm Bulk
Eaton Electronics Resettable Fuses - PPTC PPTC 60V 0.2A Radial Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

PTR060V PCB Mount Radial 200 mA 60 V 400 mA 40 A 2.75 Ohms - 40 C + 85 C 5 mm Reel
Eaton Electronics Resettable Fuses - PPTC 60V 0.2A Radial Kinked Leads Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 3,000
Mult.: 3,000
: 3,000

PTR060V PCB Mount Radial - Kinked Lead 200 mA 60 V 400 mA 40 A 2.75 Ohms - 40 C + 85 C 5 mm Reel
Eaton Electronics Resettable Fuses - PPTC 60V 0.25A Radial Kinked Leads Lead-Time para sa Hindi Naka-stock 13 (na) Linggo
Min.: 1
Mult.: 1

PTR060V PCB Mount Radial - Kinked Lead 250 mA 60 V 500 mA 40 A 1.95 Ohms - 40 C + 85 C 5 mm Bulk