Mga Fuse na May Mga Lead - Through Hole

 Mga Fuse na May Mga Lead - Through Hole
Fuses with Leads - Through Hole are available at Mouser Electronics from industry leading manufacturers.  Mouser is an authorized distributor for many fuses with leads - through hole manufacturers, including Bel, Eaton, Littelfuse, Schurter & more. Please view our large selection of fuses with leads - through hole below.
Mga Resulta: 2,641
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Rating ng Current Rating ng Voltage AC Uri ng Fuse Istilo ng Katawan Rating ng Voltage DC Interrupt Rating Istilo ng Termination Laki / Grupo ng Fuse Minimum na Operating Temperature Maximum na Operating Temperature Resistance Packaging
Bel Fuse Fuses with Leads - Through Hole 1.6A 350V 4,139May Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 1.6 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 50 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 12A 350V 3,934May Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 12 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 4.7 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Ammo Pack 4A 3,954May Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697W 4 A 350 VAC Time Delay / Slow Blow 72 VDC Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 3,847May Stock
Min.: 1
Mult.: 1
MRT PCB Mount Fuses 630 mA 250 VAC Time Delay / Slow Blow Leaded Fuses 35 A at 250 VAC Radial MICRO - 55 C + 125 C 130 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 800mA 250V 3,811May Stock
Min.: 1
Mult.: 1

MRT PCB Mount Fuses 800 mA 250 VAC Time Delay / Slow Blow Round Body Pin Fuses Radial MICRO - 55 C + 125 C 95 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V 4A PICO II Fast Acting 1,721May Stock
Min.: 1
Mult.: 1
Reel: 2,000

251 PCB Mount Fuses 4 A 125 VAC Fast Blow Leaded Fuses 125 VDC Axial PICO - 55 C + 125 C 20.400001 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 1.25A PICO II FA 1,648May Stock
Min.: 1
Mult.: 1
Reel: 1,000

251 PCB Mount Fuses 1.25 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 32 VDC Axial PICO II 100.000001 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 315mA 350V 6,628May Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 315 mA 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 500 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 125V 2A PICO II Fast Acting 1,201May Stock
Min.: 1
Mult.: 1
Reel: 2,000

251 PCB Mount Fuses 2 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO - 55 C + 125 C 47.3 mOhms Ammo Pack
Littelfuse Fuses with Leads - Through Hole 250V 4A PICO II 882May Stock
Min.: 1
Mult.: 1
Reel: 3,000

263 PCB Mount Fuses 4 A 250 VAC Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 19.3 mOhms Reel, Cut Tape, MouseReel
Littelfuse Fuses with Leads - Through Hole 125V 3.5A 2,294May Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 3.5 A 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A at 125 VDC Axial PICO II - 55 C + 125 C 24 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 250V 2A PICO II V/FA AMMO 546May Stock
Min.: 1
Mult.: 1
Reel: 1,000

263 PCB Mount Fuses 2 A Fast Blow Leaded Fuses 50 A at 250 VAC Axial PICO II - 55 C + 125 C 44.4 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 1.6A 350V 5,181May Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 1.6 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 50 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 4A 350V 6,794May Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 4 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 16 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 10A 350V 5,385May Stock
Min.: 1
Mult.: 1
Reel: 1,000

0697H Specialty Fuses 10 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 350 VAC, 200 A 72 VDC MICRO - 55 C + 125 C 5.5 mOhms Ammo Pack
Bel Fuse Fuses with Leads - Through Hole 2-Pin Radial Fuse Rectangular Time Lag IEC Bulk Pack 5A 4,881May Stock
Min.: 1
Mult.: 1

0697W 5 A 350 VAC Time Delay / Slow Blow 72 VDC Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 0.4A, 600VAC/600VDC 378May Stock
Min.: 1
Mult.: 1

0ADA 400 mA 600 VAC Fast Blow Leaded Fuses 600 VDC Axial Bulk
Bel Fuse Fuses with Leads - Through Hole FUSE, CERAMIC TUBE 2A, 600VAC/500VDC 1,220May Stock
Min.: 1
Mult.: 1

0ADK Ceramic Fuses 2 A 600 VAC Time Delay / Slow Blow Cylindrical Leaded 500 VDC 200 A, 300 A Axial 5 mm x 20 mm - 55 C + 125 C 55 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2A 250V 3,859May Stock
Min.: 1
Mult.: 1

MRT PCB Mount Fuses 2 A 250 VAC Time Delay / Slow Blow Round Body Pin Fuses Radial MICRO - 55 C + 125 C 29 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 125V .63A 2,844May Stock
Min.: 1
Mult.: 1
Reel: 5,000

251 PCB Mount Fuses 630 mA 125 VAC Fast Blow Leaded Fuses 125 VDC 300 A Axial PICO II - 55 C + 125 C 205 mOhms Reel, Cut Tape
Littelfuse Fuses with Leads - Through Hole 125V 1A PICO II TIME LAG 963May Stock
Min.: 1
Mult.: 1
Reel: 1,000

472 PCB Mount Fuses 1 A 125 VAC Time Delay / Slow Blow Leaded Fuses 125 VDC Axial PICO II Reel, Cut Tape
Bel Fuse Fuses with Leads - Through Hole 1.6A 350V 5,015May Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 1.6 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 50 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2A 350V 5,193May Stock
Min.: 1
Mult.: 1

0697H Specialty Fuses 2 A 350 VAC Time Delay / Slow Blow 100 VDC 150 A at 277 VAC, 200 A at 72 VDC MICRO - 55 C + 125 C 36 mOhms Bulk
Bel Fuse Fuses with Leads - Through Hole 2.5A 250V 3,931May Stock
Min.: 1
Mult.: 1

MRT PCB Mount Fuses 2.5 A 250 VAC Time Delay / Slow Blow Round Body Pin Fuses Radial MICRO - 55 C + 125 C 22 mOhms Bulk
Littelfuse Fuses with Leads - Through Hole 277V .2A PICO UL913 83May Stock
Min.: 1
Mult.: 1

Specialty Fuses 200 mA 277 VAC Fast Blow Leaded Fuses 277 VDC 1.5 kA at 277 V Radial - 55 C + 125 C 2.64 Ohms Bulk