Mga Resettable Fuse - PPTC

 Mga Resettable Fuse - PPTC

Resettable-Fuses-PPTC are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Resettable-Fuses-PPTC manufacturers including Bel, Bourns, Littelfuse & more. Please view our large selection of Resettable-Fuses-PPTC products below.


Mga Resulta: 3,340
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Istilo ng Termination Hold Current Maximum na Voltage Trip Current Rating ng Current - Max Resistance Package / Case Minimum na Operating Temperature Maximum na Operating Temperature Agwat ng Lead Kuwalipikasyon Packaging
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 0.75A 3,621May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 50 A 150 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 1.10A 4,568May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 1.1 A 6 VDC 1.8 A 50 A 120 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.50A 15,172May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 3.5 A 6 VDC 7 A 50 A 18 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC RGEF1000-1 10,646May Stock
Min.: 1
Mult.: 1

Bulk
Littelfuse Resettable Fuses - PPTC 4,843May Stock
Min.: 1
Mult.: 1

AHRL PCB Mount Radial 15 A 16 V 30 A 100 A 4.3 mOhms - 40 C + 125 C 10.9 mm AEC-Q200 Bulk
Littelfuse Resettable Fuses - PPTC RGEF600-2 7,061May Stock
Min.: 1
Mult.: 1
Reel: 2,000

RGEF PCB Mount Radial 6 A 16 VDC 10.2 A 100 A 28 mOhms - 40 C + 85 C 5.8 mm Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC RHEF400-2 15,443May Stock
Min.: 1
Mult.: 1
Reel: 1,500

RHEF PCB Mount Radial 4 A 16 VDC 7.5 A 100 A 60 mOhms - 40 C + 125 C 5.8 mm Reel, Cut Tape
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 55OHM 9,085May Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 50 mA 230 VAC 100 mA 3 A 55 Ohms - 40 C + 125 C 5 mm Tray
Bourns Resettable Fuses - PPTC 8V 1.5A-HD 50A MAX 18,127May Stock
Min.: 1
Mult.: 1
Reel: 4,000

MF-FSML/X SMD/SMT SMD/SMT 1.5 A 8 VDC 3 A 50 A 120 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape
Bourns Resettable Fuses - PPTC 12V 1.5A-HD 50A 1206 17,523May Stock
Min.: 1
Mult.: 1
Reel: 5,000

MF-NSML/X PCB Mount SMD/SMT 1.5 A 12 VDC 3 A 50 A 65 mOhms - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 5.0A-HD 20A PTC 5,782May Stock
Min.: 1
Mult.: 1
Reel: 3,500

MF-NSML SMD/SMT SMD/SMT 5 A 6 VDC 10 A 50 A 12 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 750MA-HD 50A SMD 3,171May Stock
Min.: 1
Mult.: 1
Reel: 4,500

MF-PSML SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 50 A 300 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 2.0A-HD 50A SMD 2,719May Stock
Min.: 1
Mult.: 1
Reel: 3,000

MF-PSML SMD/SMT SMD/SMT 2 A 6 VDC 4 A 50 A 50 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 30V POLYFUSE 6A RADIAL LEADS 2,804May Stock
Min.: 1
Mult.: 1

30R PCB Mount Radial 6 A 30 VDC 12 A 40 A 40 mOhms - 40 C + 85 C 10.2 mm Bulk
Littelfuse Resettable Fuses - PPTC 60V .900A RADIAL LEADS 11,492May Stock
Min.: 1
Mult.: 1
Reel: 2,000

60R PCB Mount Radial 900 mA 60 VDC 1.8 A 40 A 470 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC .6A 30V SMD AEC-Q200 4,617May Stock
Min.: 1
Mult.: 1
Reel: 2,000

ASMD SMD/SMT SMD/SMT 600 mA 30 VDC 1.48 A 40 A 1 Ohms 2920 (7450 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6Vdc 10A Nano SMD 3216MM 1206IN 3,782May Stock
Min.: 1
Mult.: 1
Reel: 3,000

nanoSMD PCB Mount SMD/SMT 750 mA 6 VDC 2 A 10 A 360 mOhms - 40 C + 125 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 1.5A-HD 50A SMD 8,427May Stock
Min.: 1
Mult.: 1
Reel: 4,500

MF-PSML PCB Mount SMD/SMT 1.5 A 6 VDC 3 A 50 A 80 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Bourns Resettable Fuses - PPTC 6V 1.75A-HD 50A MAX 3,900May Stock
Min.: 1
Mult.: 1
Reel: 4,500

MF-PSML/X PCB Mount SMD/SMT 1.75 A 6 V 3.5 A 50 A 55 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 0805 LoRho SL 2.00A 4,060May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho PCB Mount SMD/SMT 2 A 6 VDC 4 A 50 A 45 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 2A 7,194May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho PCB Mount SMD/SMT 2 A 6 VDC 4 A 50 A 25 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 60V .750A RADIAL LEADS 10,353May Stock
Min.: 1
Mult.: 1
Reel: 2,000

60R PCB Mount Radial 750 mA 60 VDC 1.5 A 40 A 600 mOhms - 40 C + 85 C 5.1 mm Ammo Pack
Littelfuse Resettable Fuses - PPTC .8A 16V HighTemp SMD AEC-Q200 6,514May Stock
Min.: 1
Mult.: 1
Reel: 4,000

AHS SMD/SMT SMD/SMT 800 mA 16 VDC 2 A 70 A 130 mOhms 2018 (5050 metric) - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 600V .15A-HD 3A MAX 3,209May Stock
Min.: 1
Mult.: 1

TRF600 PCB Mount Radial 130 mA 250 VDC 300 mA 3 A 22 Ohms - 40 C + 85 C 5 mm Bulk
Bourns Resettable Fuses - PPTC RESETTABLE FUSE 230VOLT 10OHM 13,885May Stock
Min.: 1
Mult.: 1

CMF-RL PCB Mount Radial 150 mA 60 VDC 300 mA 3 A 10 Ohms - 40 C + 125 C 5 mm Tray