Mga Surface Mount Fuse

 Mga Surface Mount Fuse
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Mga Resulta: 4,292
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Uri ng Fuse Rating ng Current Rating ng Voltage AC Rating ng Voltage DC Interrupt Rating Laki / Grupo ng Fuse Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging Resistance
Schurter Surface Mount Fuses SMD-SPT FUSE 10A T 7,848May Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD-SPT Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 250 VAC 150 VDC 1 kA at 250 VAC, 1.5 kA at 150 VDC 5 mm x 20 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMT-H 12.5A T FUSE 2,249May Stock
Min.: 1
Mult.: 1
Reel: 1,500

Surface Mount Ceramic Fuses Time Delay / Slow Blow 12.5 A 250 VAC 125 VDC 1000 A at 250 VAC, 1000 A at 125 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape
Schurter Surface Mount Fuses UMT-H Fuse 50A 4,107May Stock
Min.: 1
Mult.: 1
Reel: 1,500

Surface Mount Ceramic Fuses Time Delay / Slow Blow 50 A 125 VAC 72 VDC 500 A at 125 VAC, 500 A at 72 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 1A T 1,977May Stock
Min.: 1
Mult.: 1

UMZ 250 Surface Mount Fuse with Fuse Clips Time Delay / Slow Blow 1 A 250 VAC 125 VDC 200 A at 250 VAC, 100 A at 125 VDC 11.1 mm x 4.2 mm - 40 C + 85 C Bulk
Schurter Surface Mount Fuses UMZ 250 FUSE WITH HOLDER 2.5A T 1,903May Stock
Min.: 1
Mult.: 1
Reel: 1,000

UMZ 250 Surface Mount Fuse with Fuse Clips Time Delay / Slow Blow 2.5 A 250 VAC 125 VDC 200 A at 250 VAC, 100 A at 125 VDC 11.1 mm x 4.2 mm - 40 C + 85 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 25A 72V FAST ACTING 6,202May Stock
Min.: 1
Mult.: 1
Reel: 1,000

CB61F Surface Mount Fuses Fast Blow 25 A 72 VDC 500 A at 72 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 1.7 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 3.15 A 4,821May Stock
Min.: 1
Mult.: 1
Reel: 1,000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 3.15 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 23.6 mOhms
Bourns Surface Mount Fuses 8A 32V TIME DELAY 2,885May Stock
Min.: 1
Mult.: 1
Reel: 3,500

SF-1206SA-W Surface Mount Fuses Time Delay / Slow Blow 8 A 32 VDC 50 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 8.4 mOhms
Bourns Surface Mount Fuses 2410 High-Inrush Tube 1.5A 2,738May Stock
Min.: 1
Mult.: 1
Reel: 2,000

SF-2410HI-T Surface Mount Ceramic Fuses Medium / Normal Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC, 300 A at 32 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape 57 mOhms
Schurter Surface Mount Fuses UMT 250 400mA 277V Slow 2,206May Stock
Min.: 1
Mult.: 1
Reel: 2,000

UMT 250 Surface Mount Ceramic Fuses Time Delay / Slow Blow 400 mA 250 VAC 125 VDC 200 A at 250 VAC, 100 A at 125 VDC 10.1 mm x 3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm 3,405May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SCF Surface Mount Fuses Medium / Normal Blow 45 A 120 VDC 120 A at 80 VDC 9.5 mm x 5 mm - 20 C + 60 C Reel, Cut Tape, MouseReel 1.5 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 1 .6 A 3,501May Stock
Min.: 1
Mult.: 1
Reel: 1,000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 1.6 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 62 mOhms
Bourns Surface Mount Fuses 3A 32V TIME DELAY 4,501May Stock
Min.: 1
Mult.: 1
Reel: 4,000

SF-0603HI-M Surface Mount Fuses Time Delay / Slow Blow 3 A 32 VDC 50 A at 32 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Schurter Surface Mount Fuses UMT 250 2A 277V Slow 9,378May Stock
Min.: 1
Mult.: 1

UMT 250 Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 250 VAC 125 VDC 200 A at 250 VAC,100 A at 125 VDC 10.1 mm x 3 mm - 55 C + 125 C Bulk
Schurter Surface Mount Fuses UMF 250, 2.5A 250 VAC, 125 VDC 2,619May Stock
Min.: 1
Mult.: 1
Reel: 2,000

UMF 250 Surface Mount Fuses Fast Blow 2.5 A 250 VAC 125 VDC 100 A at 250 VAC, 100 A at 125 VDC 10.1 mm x 3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses 125Vac 5A FA SMD Brick 5,309May Stock
Min.: 1
Mult.: 1
Reel: 5,000

CB61F Surface Mount Fuses Fast Blow 5 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 13 mOhms
Eaton Electronics Surface Mount Fuses 4.5A TR Chip Fuse 2,741May Stock
Min.: 1
Mult.: 1
Reel: 3,000

CC12H Surface Mount Fuses Time Delay / Slow Blow 4.5 A 32 VDC 100 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel 28 mOhms
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 12 A, 4.0 x 3.0 mm 4,709May Stock
Min.: 1
Mult.: 1
Reel: 5,000

SCF Surface Mount Fuses Medium / Normal Blow 12 A 36 VDC 50 A at 36 VDC 1612 (4030 metric) - 20 C + 60 C Reel, Cut Tape, MouseReel 3.5 mOhms
Eaton Electronics Surface Mount Fuses 4A 350V FAST ACTING 8,000May Stock
Min.: 1
Mult.: 1
Reel: 1,000

1145HVA Surface Mount Fuses Fast Blow 4 A 350 VAC 125 VDC, 450 VDC 100 A at 450 VDC, 1500 A at 125 VDC 11.2 mm x 5.05 mm - 55 C + 125 C AEC-Q200 Reel, Cut Tape, MouseReel 24.5 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 2.5 A 5,977May Stock
Min.: 1
Mult.: 1
Reel: 1,000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 2.5 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 33 mOhms
Eaton Electronics Surface Mount Fuses 32V .5A Fast Acting 8,930May Stock
Min.: 1
Mult.: 1
Reel: 5,000

0603FA Surface Mount Fuses Fast Blow 500 mA 32 VAC 50 VDC 50 A at 32 VAC, 35 A at 50 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.025 Ohms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC 2A Time Delay Brick 2,158May Stock
Min.: 1
Mult.: 1
Reel: 2,500

1025TD Surface Mount Fuses Time Delay / Slow Blow 2 A 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 68 mOhms
Schurter Surface Mount Fuses FAST ACTING 125VAC HCF 15A SOLD PER PC 288May Stock
Min.: 1
Mult.: 1

HCF Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 125 VDC 200 A at 125 VAC, 500 A at 125 VDC 8 mm x 5 mm - 50 C + 125 C 4.3 mOhms
Schurter Surface Mount Fuses MGA-A Fuse FF 200mA 410May Stock
Min.: 1
Mult.: 1

MGA-A Surface Mount Fuses Fast Blow 200 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C
Schurter Surface Mount Fuses UMT-H FUSE 4A T 2,389May Stock
Min.: 1
Mult.: 1
Reel: 1,500

UMT-H Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 277 VAC 125 VDC 1.5 kA at 277 VAC, 1.5 kA at 125 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel