Mga Surface Mount Fuse

 Mga Surface Mount Fuse
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Mga Resulta: 4,292
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Uri ng Fuse Rating ng Current Rating ng Voltage AC Rating ng Voltage DC Interrupt Rating Laki / Grupo ng Fuse Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging Resistance
Eaton Electronics Surface Mount Fuses 250VAC 125VDC .5A Time Delay Brick 2,535May Stock
Min.: 1
Mult.: 1
Reel: 2,500

1025TD Surface Mount Fuses Time Delay / Slow Blow 500 mA 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 550 mOhms
Schurter Surface Mount Fuses MGA-A Fuse FF 500mA 265May Stock
Min.: 1
Mult.: 1

MGA-A Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C
Schurter Surface Mount Fuses UMT-W Fuse TT 10A 1,234May Stock
Min.: 1
Mult.: 1
Reel: 1,500

Surface Mount Ceramic Fuses Time Delay / Slow Blow 10 A 125 VAC 125 VDC 350 A at 125 VAC, 350 A at 125 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses UMT-W Fuse TT 20A 242May Stock
Min.: 1
Mult.: 1

Surface Mount Ceramic Fuses Time Delay / Slow Blow 20 A 125 VAC 125 VDC 350 A at 125 VAC, 350 A at 125 VDC 16 mm x 5.3 mm - 55 C + 125 C
Schurter Surface Mount Fuses OMF 63V 2A 1,869May Stock
Min.: 1
Mult.: 1
Reel: 3,000

OMF 63 Surface Mount Fuses Fast Blow 2 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses MSB 5A/TIME-LAG 755May Stock
Min.: 1
Mult.: 1

MSB Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 125 VAC 125 VDC 50 A at 125 VAC, 50 A at 125 VDC 7 mm x 2 mm - 55 C + 85 C
Eaton Electronics Surface Mount Fuses Triggerable Fuse, 45 A, 9.5 x 5.0 mm 1,071May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SCF Surface Mount Fuses Medium / Normal Blow 45 A 120 VDC 120 A at 80 VDC 9.5 mm x 5 mm - 20 C + 60 C Reel, Cut Tape, MouseReel 1.5 mOhms
Schurter Surface Mount Fuses MGA-A Fuse FF 1.5A 368May Stock
Min.: 1
Mult.: 1

MGA-A Surface Mount Fuses Fast Blow 1.5 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C
Schurter Surface Mount Fuses UMT-W Fuse TT 7.5A 2,475May Stock
Min.: 1
Mult.: 1
Reel: 1,500

Surface Mount Ceramic Fuses Time Delay / Slow Blow 7.5 A 125 VAC 125 VDC 350 A at 125 VAC, 350 A at 125 VDC 16 mm x 5.3 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMF 125 FUSE 250mA F 1,746May Stock
Min.: 1
Mult.: 1
Reel: 750

OMF 125 Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 100 A at 125 VAC, 100 A at 125 VDC 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Eaton Electronics Surface Mount Fuses .5A 63V FAST ACTING 9,180May Stock
Min.: 1
Mult.: 1
Reel: 5,000

CC06FA Surface Mount Fuses Fast Blow 500 mA 63 VDC 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C AEC-Q200 Reel, Cut Tape 1.025 Ohms
Eaton Electronics Surface Mount Fuses 250VAC 125VDC .25A Time Delay Brick 2,395May Stock
Min.: 1
Mult.: 1
Reel: 2,500

1025TD Surface Mount Fuses Time Delay / Slow Blow 250 mA 250 VAC 125 VDC 50 A at 250 VAC, 50 A at 125 VDC 4010 (10228 metric) Reel, Cut Tape, MouseReel 4.2 Ohms
Schurter Surface Mount Fuses SMD-SPT FUSE 6.3A T 1,278May Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD-SPT Surface Mount Ceramic Fuses Time Delay / Slow Blow 6.3 A 250 VAC 150 VDC 1.5 kA at 250 VAC, 1.5 kA at 150 VDC 5 mm x 20 mm - 55 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses OMF 125V 7A 2,216May Stock
Min.: 1
Mult.: 1
Reel: 3,000

OMF 125 Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 100 A at 125 VAC, 100 A at 125 VDC 2912 (7431 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Schurter Surface Mount Fuses MGA 125V 250mA 933May Stock
Min.: 1
Mult.: 1
Reel: 750

MGA Surface Mount Fuses Fast Blow 250 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 800 mOhms
Schurter Surface Mount Fuses USF 0603 1A 3,450May Stock
Min.: 1
Mult.: 1
Reel: 5,000

USF 0603 Surface Mount Fuses Fast Blow 1 A 32 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 95 mOhms
Eaton Electronics Surface Mount Fuses SMD BRICK 1.5A 4,926May Stock
Min.: 1
Mult.: 1
Reel: 5,000

6125FF Surface Mount Fuses Fast Blow 1.5 A 72 VAC 50 A at 125 VAC, 50 A at 72 VDC, 300 A at 32 VDC 2410 (6125 metric) Reel, Cut Tape, MouseReel 112 mOhms
Schurter Surface Mount Fuses MGA-A Fuse FF 500mA 630May Stock
Min.: 1
Mult.: 1
Reel: 750

MGA-A Surface Mount Fuses Fast Blow 500 mA 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape
Schurter Surface Mount Fuses MGA 125V 3A 401May Stock
Min.: 1
Mult.: 1
Reel: 100

MGA Surface Mount Fuses Fast Blow 3 A 125 VAC 125 VDC 50 A at 125 VAC, 300 A at 125 VDC 1206 (3216 metric) - 55 C + 150 C Reel, Cut Tape, MouseReel 24.1 mOhms
Schurter Surface Mount Fuses USF 1206 1A 3,453May Stock
Min.: 1
Mult.: 1
Reel: 1,000

USF 1206 Surface Mount Fuses Fast Blow 1 A 32 VAC 63 VDC 50 A at 32 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 90 C Reel, Cut Tape, MouseReel 85 mOhms
Eaton Electronics Surface Mount Fuses 1245UMF, Time-Delay, 1 A 1,419May Stock
Min.: 1
Mult.: 1
Reel: 1,000

1245UMF Surface Mount Fuses Time Delay / Slow Blow 1 A 250 VAC 100 A at 250 VAC 12.1 mm x 4.5 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 118 mOhms
Eaton Electronics Surface Mount Fuses ROHS TCP 2A 1,510May Stock
Min.: 1
Mult.: 1
Reel: 2,500

TCP Surface Mount Fuses Medium / Normal Blow 2 A 250 VAC 50 A at 250 VAC 10.29 mm x 2.77 mm Reel, Cut Tape, MouseReel 75 mOhms
Littelfuse Surface Mount Fuses SMD FUSE 150A 75VDC 1,221May Stock
Min.: 1
Mult.: 1
Reel: 500

871 SMD Fuses Medium / Normal Blow 150 A 75 VDC 1.5 kA - 55 C + 100 C Reel, Cut Tape, MouseReel 300 uOhms
Eaton Electronics Surface Mount Fuses 125Vac 7A FA SMD Brick 4,066May Stock
Min.: 1
Mult.: 1
Reel: 5,000

CB61F Surface Mount Fuses Fast Blow 7 A 125 VAC 125 VDC 100 A at 125 VAC, 300 A at 125 VDC 2410 (6125 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 9 mOhms
Eaton Electronics Surface Mount Fuses 1350HV HV FUSE, 1-6A 2,938May Stock
Min.: 1
Mult.: 1
Reel: 1,000

1350HV Surface Mount Fuses Fast Blow 1.6 A 350 VAC 600 VDC 100 A at 100 VDC, 100 A at 600 VDC 13.2 mm x 5.05 mm - 40 C + 125 C Reel, Cut Tape, MouseReel 116 mOhms