Mga Surface Mount Fuse

 Mga Surface Mount Fuse
Surface Mount Fuses are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for surface mount fuse manufacturers including Bel, Bourns, Eaton, KYOCERA AVX, Littelfuse, Schurter & more. Please view our large selection of surface mount fuses below.
Mga Resulta: 4,292
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Produkto Uri ng Fuse Rating ng Current Rating ng Voltage AC Rating ng Voltage DC Interrupt Rating Laki / Grupo ng Fuse Minimum na Operating Temperature Maximum na Operating Temperature Kuwalipikasyon Packaging Resistance
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 7A 14,076May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1F Surface Mount Ceramic Fuses Fast Blow 7 A 125 VAC 63 VDC 35 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 12 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, 750mA 11,937May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1F Surface Mount Ceramic Fuses Fast Blow 750 mA 125 VAC 63 VDC 100 A at 125 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 430 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 10A 31,775May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1H Surface Mount Ceramic Fuses Fast Blow 10 A 125 VAC 32 VDC 150 A at 125 VAC, 150 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.9 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 12A 14,548May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1H Surface Mount Ceramic Fuses Fast Blow 12 A 125 VAC 32 VDC 150 A at 125 VAC, 150 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 3.2 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 15A 16,687May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1H Surface Mount Ceramic Fuses Fast Blow 15 A 125 VAC 32 VDC 150 A at 125 VAC, 150 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 2.6 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 25A 20,369May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1H Surface Mount Ceramic Fuses Fast Blow 25 A 125 VAC 32 VDC 150 A at 125 VAC, 300 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.4 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Fast Acting, HC, 30A 24,088May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1H Surface Mount Ceramic Fuses Fast Blow 30 A 125 VAC 32 VDC 150 A at 125 VAC, 300 A at 32 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 1.1 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 2A 10,941May Stock
15,000Inaasahan 3/3/2026
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 2 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 54 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 2.5A 13,365May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 2.5 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 42 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 250mA 9,678May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 250 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 850 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 3A 28,999May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 3 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 35 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 4A 23,316May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 4 A 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 28 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing500mA 27,679May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 500 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 320 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Very Fast Acting, 7A 13,472May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 7 A 63 VAC 63 VDC 50 A at 63 VDC, 50 A at 63 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 15 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse VeryFastActing 750mA 15,301May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1Q Surface Mount Fuses Fast Blow 750 mA 125 VAC 63 VDC 50 A at 63 VDC, 100 A at 125 VAC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 175 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 1A 24,461May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 460 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 1.5A 53,357May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 1.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 190 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 2A 28,656May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 2 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 110 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 2.5A 15,953May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 2.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 68 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 3A 20,667May Stock
25,000Inaasahan 3/3/2026
Min.: 1
Mult.: 1
Reel: 5,000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 3 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 50 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 3.5A 30,885May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 3.5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 40 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 4A 21,644May Stock
25,000Inaasahan 3/26/2026
Min.: 1
Mult.: 1
Reel: 5,000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 4 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 30 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 5A 59,156May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 5 A 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 20 mOhms
Bel Fuse Surface Mount Fuses 1206 SMT Fuse Slow Blow, 750mA 10,705May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C1T Surface Mount Ceramic Fuses Time Delay / Slow Blow 750 mA 63 VAC 63 VDC 50 A at 63 VAC, 50 A at 63 VDC 1206 (3216 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 780 mOhms
Bel Fuse Surface Mount Fuses 13,287May Stock
Min.: 1
Mult.: 1
Reel: 5,000

C2Q Surface Mount Fuses Fast Blow 1.5 A 32 VAC 63 VDC 35 A at 32 VAC, 50 A at 63 VDC 0603 (1608 metric) - 55 C + 125 C Reel, Cut Tape, MouseReel 73 mOhms