YAGEO Mga Resettable Fuse - PPTC

Mga Resulta: 226
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Istilo ng Termination Hold Current Maximum na Voltage Trip Current Rating ng Current - Max Resistance Package / Case Minimum na Operating Temperature Maximum na Operating Temperature Agwat ng Lead Packaging
YAGEO Resettable Fuses - PPTC PPTC,Disc 10.5mm, 250V 0.25A 990May Stock
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 250 mA 250 V 500 mA 10 A 1.6 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC PPTC SMD 2920, 30V 3A, Reel 7" 2,760May Stock
Min.: 1
Mult.: 1
Reel: 1,500

SMD Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC Disc 9.4mm PPTC 834May Stock
Min.: 1
Mult.: 1

BK60 Through Hole Radial 650 mA 60 V 1.3 A 40 A 40 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 30V 1812 2A 0.8W SMD 41May Stock
5,000Inaasahan 8/4/2026
Min.: 1
Mult.: 1
Reel: 1,000

SMD PCB Mount SMD/SMT 2 A 30 V 4 A 40 A 20 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC PPTC 30V 0.05A 2,500May Stock
6,000Inoorder
Min.: 1
Mult.: 1
Reel: 3,000

SMD SMD/SMT SMD/SMT 50 mA 30 VDC 150 mA 10 A 50 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 900 A 130 V Square Straight 678May Stock
Min.: 1
Mult.: 1

BK130 PCB Mount Radial 900 mA 130 V 1.8 A 10 A 300 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 7.4mm PPTC 814May Stock
Min.: 1
Mult.: 1

BK60 Through Hole Radial 200 mA 60 V 400 mA 40 A 120 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC 110A 130V Circular Straight 5May Stock
Min.: 1
Mult.: 1

BK130 PCB Mount Radial 1.1 A 130 V 2.2 A 10 A 300 mOhms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 7.4mm PPTC 31May Stock
1,000Inaasahan 4/24/2026
Min.: 1
Mult.: 1

BK250 PCB Mount Radial 60 mA 250 V 120 mA 3 A 20 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC Square 23.5mm PPTC 82May Stock
Min.: 1
Mult.: 1

BK30 PCB Mount Radial 8 A 30 V 16 A 40 A 5 mOhms - 40 C + 85 C 10.5 mm Bulk
YAGEO Resettable Fuses - PPTC Disc 10.2mm PPTC 968May Stock
Min.: 1
Mult.: 1

BK60 Through Hole Radial 750 mA 60 V 1.5 A 40 A 7.5 Ohms - 40 C + 85 C 5.1 mm Bulk
YAGEO Resettable Fuses - PPTC PPTC 13.2V 0.75A 11,943May Stock
Min.: 1
Mult.: 1
Reel: 2,000

SMD SMD/SMT SMD/SMT 750 mA 13.2 VDC 1.5 A 100 A 450 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 30V 0.1A PPTC SMD 1206 20,984May Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD PCB Mount SMD/SMT 100 mA 30 VDC 270 mA 100 A 15 Ohms - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 0603 0.01A 0.5W SMD 11,221May Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD PCB Mount SMD/SMT 10 mA 60 V 30 mA 40 A 12 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 0603 0.02A 0.5W SMD 7,281May Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD PCB Mount SMD/SMT 20 mA 60 V 60 mA 40 A 9 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 30V 0603 0.03A 0.5W SMD 7,905May Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD PCB Mount SMD/SMT 30 mA 30 V 90 mA 40 A 3.5 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 15V 0603 0.05A 0.5W SMD 11,870May Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD PCB Mount SMD/SMT 50 mA 15 V 150 mA 40 A 1.8 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 15V 0603 0.08A 0.5W SMD 11,980May Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD PCB Mount SMD/SMT 80 mA 15 V 200 mA 40 A 1 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 60V 1210 0.05A 0.6W SMD 6,995May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD PCB Mount SMD/SMT 50 mA 60 V 150 mA 10 A 3.6 Ohms 1210 (3225 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 33V 1812 1.25A 0.5W SMD 4,825May Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD PCB Mount SMD/SMT 1.25 A 33 V 2.5 A 100 A 20 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 0805 16V 0.05A 0.6W SMD AEC-Q200 High Temp 9,433May Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMDH PCB Mount SMD/SMT 50 mA 16 V 250 mA 40 A 1.5 Ohms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 0805 16V 0.1A 1.0W SMD AEC-Q200 High Temp 11,850May Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMDH PCB Mount SMD/SMT 100 mA 16 V 600 mA 40 A 700 mOhms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 0805 16V 0.20A 0.9W SMD AEC-Q200 High Temp 11,777May Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMDH PCB Mount SMD/SMT 200 mA 16 V 700 mA 40 A 150 mOhms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 0805 16V 0.50A 1.5W SMD AEC-Q200 High Temp 14,755May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMDH PCB Mount SMD/SMT 500 mA 16 V 1.7 A 40 A 100 mOhms 0805 (2012 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
YAGEO Resettable Fuses - PPTC 1206 30V 0.05A 0.8W SMD AEC-Q200 High Temp 6,058May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMDH PCB Mount SMD/SMT 50 mA 30 V 250 mA 20 A 1.5 Ohms 1206 (3216 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel