Littelfuse Mga Resettable Fuse - PPTC

Mga Resulta: 1,371
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS ECAD Model Series Isitilo ng Mounting Istilo ng Termination Hold Current Maximum na Voltage Trip Current Rating ng Current - Max Resistance Package / Case Minimum na Operating Temperature Maximum na Operating Temperature Agwat ng Lead Kuwalipikasyon Packaging
Littelfuse Resettable Fuses - PPTC RF5164-000 1210 0.5A 30VDC 1.5W 0.3Ohm 3,089May Stock
Min.: 1
Mult.: 1
Reel: 3,000

microASMD SMD/SMT SMD/SMT 500 mA 30 VDC 1.05 A 20 A 300 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1206 LoRho SL 3.00A 54,467May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 20 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V .35A .1s 76,799May Stock
Min.: 1
Mult.: 1
Reel: 4,000

1206L SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 15V 4A Poly 2920 PTC 18,896May Stock
Min.: 1
Mult.: 1
Reel: 1,000

2920L SMD/SMT SMD/SMT 4 A 15 VDC 8 A 40 A 40 mOhms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 12V 1.5A-HD 40A SMD 1,821May Stock
Min.: 1
Mult.: 1
Reel: 3,000

Automotive SMD SMD/SMT SMD/SMT 1.5 A 12 VDC 4.5 A 40 A 250 mOhms 1210 (3225 metric) - 40 C + 125 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 72V POLYFUSE SURF MOUNT 2920 0.50A 2,368May Stock
Min.: 1
Mult.: 1
Reel: 1,500

2920L SMD/SMT SMD/SMT 500 mA 72 VDC 1 A 10 A 1.5 Ohms 2920 (7450 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 16V 250MA-HD 100A SMD 5,585May Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SMD/SMT 250 mA 16 VDC 580 mA 100 A 2.1 Ohms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0805 6VDC 0.75A 2,777May Stock
Min.: 1
Mult.: 1
Reel: 3,000

0805L SMD/SMT SMD/SMT 750 mA 6 VDC 1.5 A 40 A 350 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 6V 100A Imax 11,336May Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 1.5 A 6 VDC 3 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .12A 48V Nano SMD AEC-Q200 22,158May Stock
Min.: 1
Mult.: 1
Reel: 3,000

nanoASMDC SMD/SMT SMD/SMT 120 mA 48 VDC 390 mA 10 A 6.5 Ohms 1206 (3216 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 6V POLYFUSE 1206 HALOGEN-FREE 1.75A 9,580May Stock
Min.: 1
Mult.: 1
Reel: 2,000

1206L SMD/SMT SMD/SMT 1.75 A 6 VDC 3.5 A 100 A 90 mOhms 1206 (3216 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 1.5A 12V 100A Imax 53,313May Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniSMD SMD/SMT SMD/SMT 1.5 A 12 VDC 2.8 A 100 A 110 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC SMDC030F-2 6,161May Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMDC SMD/SMT SMD/SMT 2920 (7450 metric) + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 9V 3A 0603 POLYFUSE SURF MOUNT 6,784May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 3 A 9 VDC 6 A 50 A 30 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel

Littelfuse Resettable Fuses - PPTC 6V 600MA-HD 50A SMD 7,032May Stock
Min.: 1
Mult.: 1
Reel: 4,000

Low Rho SMD/SMT SMD/SMT 3 A 6 VDC 6 A 50 A 30 mOhms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 0.35A 6V 0805 3,438May Stock
Min.: 1
Mult.: 1
Reel: 4,000

0805L PCB Mount SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.2 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 2.60A 2,803May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Low Rho SMD/SMT SMD/SMT 2.6 A 6 VDC 6 A 50 A 24 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .5A 24V Mini SMD AEC-Q200 15,678May Stock
Min.: 1
Mult.: 1
Reel: 2,000

miniASMD SMD/SMT SMD/SMT 500 mA 24 VDC 1 A 100 A 1 Ohms 1812 (4532 metric) - 40 C + 85 C AEC-Q100 Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 750MA-HD 40A SMD 5,052May Stock
Min.: 1
Mult.: 1
Reel: 3,000

picoSMD PCB Mount SMD/SMT 750 mA 6 VDC 1.5 A 40 A 350 mOhms - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC PTC 16V POLY SURF 3,876May Stock
Min.: 1
Mult.: 1
Reel: 1,000

1812L SMD/SMT SMD/SMT 2.6 A 16 VDC 5 A 100 A 50 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 350MA-HD 100A SMD 3,600May Stock
Min.: 1
Mult.: 1
Reel: 4,000
SMD/SMT SMD/SMT 350 mA 6 VDC 750 mA 100 A 1.4 Ohms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC PTC 9V .250A POLY SURF MOUNT 4,887May Stock
Min.: 1
Mult.: 1
Reel: 4,000

0603L SMD/SMT SMD/SMT 250 mA 9 VDC 550 mA 40 A 3 Ohms 0603 (1608 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC 6V 1.1A-HD 22A SMD 2,191May Stock
Min.: 1
Mult.: 1
Reel: 3,000
0805L SMD/SMT SMD/SMT 1.1 A 6 VDC 2 A 100 A 160 mOhms 0805 (2012 metric) - 40 C + 85 C Reel, Cut Tape
Littelfuse Resettable Fuses - PPTC 6V POLYFUSE 1812 LoRho SL 3.5A 7,461May Stock
Min.: 1
Mult.: 1
Reel: 2,000

Low Rho PCB Mount SMD/SMT 3.5 A 6 VDC 8.1 A 50 A 20 mOhms 1812 (4532 metric) - 40 C + 85 C Reel, Cut Tape, MouseReel
Littelfuse Resettable Fuses - PPTC .05A 15VDC 10A 0603 AEC-Q200 3,871May Stock
Min.: 1
Mult.: 1
Reel: 4,000

femtoASMD PCB Mount SMD/SMT 50 mA 15 VDC 150 mA 10 A 30 Ohms - 40 C + 85 C AEC-Q200 Reel, Cut Tape, MouseReel