kw Mga Single Board Computer

Mga Resulta: 1,202
Pumili Larawan # ng Piyesa Mfr. Paglalarawan Datasheet Availability Pagpepresyo (PHP) I-filter ang mga resulta sa talahanayan ayon sa unit price batay sa iyong dami. Dami RoHS Series Form Factor Brand ng Processor Uri ng Processor Core Frequency Maximum na Kapasidad ng RAM Naka-install na RAM Supply Voltage ng Pagpapatakbo Uri ng Interface Minimum na Operating Temperature Maximum na Operating Temperature Mga Dimensiyon Packaging
IEI Single Board Computers The factory is currently not accepting orders for this product. 3May Stock
Min.: 1
Mult.: 1
Max.: 3

Intel Atom x7835RE 12 V I2C, USB 0 C + 60 C 100 mm x 72 mm Bulk
IBASE Single Board Computers NXP i.MX 93 Cortex-A55 Dual processor, 1.7GHz,2GB LPDDR4 on board, 32GB eMMC on board (up to 256GB),2x RJ45 GbE LAN,1x I2C, 2x USB2.0 (Type-A),3x COM port, 1x 4-wire UART or 2-wire UART + I2C,1x M.2 E-Key (2230) for WiFi/BT Module,1x Micro SD slot 4May Stock
Min.: 1
Mult.: 1

2.5 in ARM ARM Cortex-A55, ARM-Cortex-M33 ARM Cortex-A55, ARM-Cortex-M33 1.7 GHz 12 V, 24 V CAN, I2C, UART, USB - 40 C + 85 C 100 mm x 72 mm
EDATEC Single Board Computers CM0 NANO SBC CM0100000 1GHz quad-core Cortex-A53 512MB RAM micro-SD Slot HDMI Ethernet 2xUSB 2.0 WiFi/BT FPC antenna 5May Stock
Min.: 1
Mult.: 1

ED-CM0NANO ARM Cortex A53 5 V Ethernet, HDMI, USB - 20 C + 60 C 100 mm x 85 mm Bulk
EDATEC Single Board Computers CM0 NANO SBC CM0100008 1GHz quad-core Cortex-A53 512MB RAM8GB eMMC HDMI Ethernet 2xUSB 2.0 WiFi/BT FPC antenna 3May Stock
14Inoorder
Min.: 1
Mult.: 1

ED-CM0NANO ARM Cortex A53 5 V Ethernet, HDMI, USB - 20 C + 60 C 100 mm x 85 mm Bulk
IEI Single Board Computers The factory is currently not accepting orders for this product. 2May Stock
2Inaasahan 5/14/2026
Min.: 1
Mult.: 1
Max.: 2

Intel Alder Lake-N N97 12 V I2C, USB 0 C + 60 C 100 mm x 72 mm Bulk
AAEON UP Single Board Computers UP Xtreme board with i7-8665UE. Onboard LPDDR4 16GB. Onboard 32GB EMMC 107May Stock
Min.: 1
Mult.: 1

UP Xtreme i14 Intel Intel Core 155H 9 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm Bulk
AAEON UP Single Board Computers UP Xtreme board with i5-8365UE. Onboard LPDDR4 8GB. Onboard 64GB EMMC 33May Stock
Min.: 1
Mult.: 1

UP Xtreme i14 Intel Core 125H 9 V to 36 V USB 0 C + 60 C 122.5 mm x 120.35 mm Bulk
SiFive Single Board Computers RISC-V Linux Application Development Platform 51May Stock
Min.: 1
Mult.: 1

AAEON UP Single Board Computers UP Squared Pro 7000.Intel Core i3-N305.16GB RAM.64GB eMMC.A1.0 25May Stock
30Inaasahan 4/17/2026
Min.: 1
Mult.: 1

UP Pro 7000 4 in x 4 in Intel Core i3-N305 Core i3-N305 16 GB 16 GB 12 V DP, Ethernet, HDMI, MIPI-CSI, Nano SIM, RS-232/422/485, SATA, UART, USB 2.0, USB 3.2 0 C + 60 C 101.6 mm x 101.6 mm Box
Seeed Studio Single Board Computers reComputer J2022-Edge AI Device with Jetson Xavier NX 16GB module, 4xUSB, M.2 Key E & Key M Slot, Aluminum case, Pre-installed JetPack System 53May Stock
Min.: 1
Mult.: 1

DP, Ethernet, HDMI, M.2, MIPI-CSI-2, USB 3.1, USB Type-C, Video 69.6 mm x 45 mm
Seeed Studio Single Board Computers reComputer J1010 -Edge AI Device with Jetson Nano module, M.2 Key E Slot, Type-C connectors, Aluminium case, pre-installed JetPack System 108May Stock
Min.: 1
Mult.: 1

NVIDIA Jetson Nano CUDA 1.43 GHz 5 V CSI, Ethernet, HDMI, M.2, Mini USB, USB 3.0, Video 130 mm x 120 mm x 50 mm
Advantech Single Board Computers BT-I E3825 A2 PC104+/VGA+LVDS/6USD/3COM 7May Stock
Min.: 1
Mult.: 1

BCM Advanced Research Single Board Computers 3.5" Single Board Computer

Alder Lake N 3.5 in Intel Intel N97 4 Core 3.6 GHz 12 V to 24 V SPI, USB 0 C + 60 C 146 mm x 102 mm

Advantech Single Board Computers BT-I E3825 PCI104 2G RAM/VGA+LVDS

PCM-9365 3.5 in Intel Atom E3825 Atom E3825 1.33 GHz 4 GB 2 GB 12 V Audio, Ethernet, I2C, GPIO, HDMI, LVDS, mPCIe, mSATA, PC/104, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA 0 C + 60 C 146 mm x 102 mm
IEI Single Board Computers The factory is currently not accepting orders for this product. 1May Stock
Min.: 1
Mult.: 1
Max.: 1

IEI Single Board Computers The factory is currently not accepting orders for this product. 14May Stock
Min.: 1
Mult.: 1
Max.: 14

PICMG 1.3 Intel Celeron, Core i3/i5/i7/i9, Pentium Celeron, Core i3/i5/i7/i9, Pentium 3.2 GHz 2.5 GB 3.3 V, 5 V, 12 V M.2, PCI, PCIe, RS-232/422/485, SATA, USB 2.0, USB 3.2, USB Type-C + 60 C 338 mm x 126 mm

AAEON UP Single Board Computers UP SQUARED Board with colour box packing,Apollo Lake. Intel N3350 (F1). 2GB DDR4, 32GB eMMC. Rev A1. 0 90May Stock
140Inaasahan 7/24/2026
Min.: 1
Mult.: 1

UP Intel Celeron N3350 Celeron N3350 2.4 GHz 4 GB 2 GB 5 V DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0 0 C + 60 C 90 mm x 85.6 mm Box

AAEON UP Single Board Computers UP SQUARED Board with colour box packing,Apollo Lake. Intel N4200(F1). 8GB DDR4, 128GB eMMC. Rev A1. 0 218May Stock
Min.: 1
Mult.: 1

UP Intel Pentium N4200 Pentium N4200 1.1 GHz 8 GB 8 GB 5 V DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0 0 C + 60 C 90 mm x 85.6 mm Box
AAEON UP Single Board Computers UP SQUARED Board with colour box packing, Apollo Lake . Intel N4200 (F1). 4GB DDR4, 32GB eMMC. Rev A1. 0 65May Stock
140Inoorder
Min.: 1
Mult.: 1

UP Intel Pentium N4200 Pentium N4200 2.5 GHz 8 GB 4 GB 5 V DP, eDP, Ethernet, GPIO, HDMI, I2S, MIPI-CSI, mPCIe, SATA, UART, USB 2.0, USB 3.0 0 C + 60 C 90 mm x 85.6 mm Box
IBASE Single Board Computers 3.5" Intel Atom x7-E3950 QC SoC (1.6GHz/2.0GHz) onboard, w/ I210IT GbE LAN x 2, HDMI(1.4) , Dual LVDS (24-bit /Dual channel), SATA III x2, COMx4, MiniPCIex2 ,DC-in (12V 24V), EuP/ErP, Optional Heatsink(HSIB818-I), w/o cable kit (IB76A-1), (RoHS)

IB818 3.5 in Intel Atom x7-E3950 Atom x7-E3950 1.6 GHz to 2 GHz 12 V to 24 V Ethernet, HDMI, mPCIe, SATA III, USB 2.0, USB 3.0 - 40 C + 85 C 147 mm x 102 mm
IEI Single Board Computers The factory is currently not accepting orders for this product. 6May Stock
Min.: 1
Mult.: 1
Max.: 6

Mini-ITX Intel Core i5-1145G7E Core i5-1145G7E 3.2 GHz 64 GB 9 V to 36 V DP, HDMI, PCIe, SATA + 50 C 170 mm x 170 mm
BeagleBoard by Seeed Studio Single Board Computers BeagleBone AI-64 645May Stock
Min.: 1
Mult.: 1

AI BeagleBone AI
ADLINK Technology Single Board Computers CORE MODULE INTEL ATOM E3845 BAY TRAIL 25May Stock
Min.: 1
Mult.: 1

CM3-BT4 PCI/104 Intel Atom E3845 Atom E3845 1.91 GHz 4 GB 0 GB 5 V Ethernet, GPIO, RS-232/422, SATA, USB 2.0, VGA 0 C + 60 C 96 mm x 90 mm
Adafruit Single Board Computers Raspberry Pi 400 Desktop - Computer Only 257May Stock
Min.: 1
Mult.: 1
Raspberry Pi 400 Broadcom BCM2711 ARM1176JZF-S 1.8 GHz 4 GB 4 GB 5 V Ethernet, micro HDMI, USB 2.0, USB 3.0, USB Type-C

Advantech Single Board Computers BT-M N2930 PCI104 4G RAM/VGA+LVDS, -40-8 3May Stock
Min.: 1
Mult.: 1

PCM-9365 3.5 in Intel Celeron N2930 Celeron N2930 1.83 GHz 4 GB 4 GB 12 V Audio, Ethernet, I2C, GPIO, HDMI, LVDS, mPCIe, mSATA, PC/104, RS-232/422/485, SATA, SMBus, USB 2.0, USB 3.0, VGA 0 C + 60 C 146 mm x 102 mm