SI5317-EVB

Skyworks Solutions, Inc.
634-SI5317-EVB
SI5317-EVB

Mfr.:

Paglalarawan:
Clock & Timer Development Tools

May Stock: 8

Stock:
8 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
4 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱11,297.82 ₱11,297.82

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Skyworks
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Orasan at Timer
RoHS:  
Evaluation Boards
Clock Multiplier
Si5317
8 kHz to 644.53 MHz
Bulk
Brand: Skyworks Solutions, Inc.
Bansa ng Pag-assemble: Not Available
Bansa ng Diffusion: Not Available
Bansang Pinagmulan: US
Uri ng Interface: I2C
Supply Voltage ng Pagpapatakbo: 3.3 V
Uri ng Produkto: Clock & Timer Development Tools
Series: SI5317
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Timbang ng Unit: 249.480 g
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8473301180
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
3B992

Si5317 Jitter Cleaning Clock

The Silicon Labs Si5317 Jitter Cleaning Clock is the industry's most frequency flexible solution for applications that require jitter attenuation without clock multiplication. The Silicon Labs Si5317 Jitter Cleaning Clock leverages patented DSPLL® technology with industry-best tunability to remove noise on any clock signal ranging from 1 MHz to 710 MHz and produce two ultra-low jitter output clocks at the same frequency. All PLL circuitry is integrated on-chip and all device configuration is made via pin settings minimizing design time and layout complexity while eliminating the need for firmware and serial programming. The Si5317 Jitter Cleaning Clock provides a simple, convenient, cost-effective jitter filtering solution for performance-sensitive applications.