SI8380S-KIT

Skyworks Solutions, Inc.
873-SI8380S-KIT
SI8380S-KIT

Mfr.:

Paglalarawan:
Interface Development Tools Si838x PLC Input with SPI Interface Evaluation Kit

May Stock: 1

Stock:
1 Maaaring Ipadala Agad
Lead-Time ng Pabrika:
4 (na) Linggo Tinatayang oras ng paggawa sa pabrika para sa mga bilang na mas marami kaysa ipinakita.
Minimum: 1   Mga Multiple: 1
Presyo ng Unit:
₱-.--
Ext. Presyo:
₱-.--
Est. Taripa:
LIBRENG Ipapadala ang Produktong Ito

Presyo (PHP)

Dami Presyo ng Unit
Ext. Presyo
₱10,150.00 ₱10,150.00

Katangian ng Produkto Value ng Attribute Pumili ng Attribute
Skyworks
Kategorya ng Produkto: Mga Tool sa Pag-develop ng Interface
RoHS:  
Evaluation Kits
PLC Input Digital Isolator
Si8380S, Si834x, Si838x
Bulk
Brand: Skyworks Solutions, Inc.
Paglalarawan/Function: Si838x PLC Input Isolator SPI Evaluation Kit (Motherboard and Daughtercard)
Para Magamit sa: 8 Channel PLC Input Isolator
Uri ng Interface: SPI, USB
Supply Voltage ng Pagpapatakbo: 24 V
Uri ng Produkto: Interface Development Tools
Series: Si838x
Dami ng Pack ng Pabrika: 1
Subcategory: Development Tools
Nahanap na mga produkto:
Para maipakita ang mga katulad na produkto, pumili ng kahit na isang checkbox man lang
Pumili ng kahit isang checkbox sa itaas para magpakita ng katulad na produkto sa kategoryang ito.
Mga Piniling Attribute: 0

USHTS:
9030820000
ECCN:
3B992

Si8380S-KIT PLC Input Isolator SPI Evaluation Kit

Skyworks Solutions Inc. Si8380S-KIT PLC Input Isolator SPI Evaluation Kit can evaluate the 8-channel Si8380S PLC Input isolator with SPI interface. The Skyworks Solutions Inc. Si8380S-KIT includes a Si8380S daughter card, a Si83xx SPI Motherboard supporting up to 4 daughter cards in a stack, a micro-USB cable, and a 24 VDC wall wart. Control the system with the Skyworks Industrial I/O Control Panel, a Python-based desktop app on a host PC. Each Si8380S daughter card has eight input channels meeting IEC 61131-2 requirements for 24V digital input types, connected via pluggable terminal blocks. Si8380S-KIT is part of the Si83xx-SPI-MB portfolio; additional daughtercards can be ordered to assess up to 4 devices simultaneously. KIT options include motherboard and daughter card, while DC options provide the daughter card alone. Daughtercards need a motherboard for evaluation and software tool usage.